Print Print this page
 
Renesas Electronics America Inc.
1.8V to 2.4V Output
Richtek USA Inc.
1.8V to 2.4V Output
 
Rohm Semiconductor
1.8V to 2.4V Output
  • Images

1.8V to 2.4V Output

PMIC Linear Voltage Regulator Positive Single Output Fixed Voltage, 1.8V to 2.4V Range

Richtek USA Inc.

Richtek Technology Corporation is one of the world's leading analog IC companies. The company consistently delivers inventive power management solutions that improve the performance of consumer electronics, computers, and communications equipment. Richtek adds value to end equipment by synthesizing technological innovation, uncompromised quality, and devotion to customer service. Richtek’s linear (LDO) voltage regulators family value-add features such as overcurrent, overtemperature and undervoltage protection and short circuit thermal foldback protection.

Specifications
  • Control Features:Enable
  • Current - Output:250mA ~ 600mA
  • Current - Quiescent (Iq):3µA ~ 130µA
  • Mounting Type:Surface Mount
  • Number of Regulators:1
  • Output Configuration:Positive
  • Output Type:Fixed
  • Packaging:Tape & Reel (TR)
  • Protection Features:Over Current, Over Temperature
  • Voltage - Input (Max):5.5V
  • Voltage - Output (Min/Fixed):1.8V
Parts

View in Parametric Search

RT9193-18GBRT9193-18GBIC REG LINEAR 1.8V 300MA SOT23-5PositiveFixed15.5VSC-74A, SOT-753RoHS
RT9080N-18GJ5RT9080N-18GJ5IC REG LIN 1.8V 600MA TSOT23-5 PositiveFixed15.5VSOT-23-5 Thin, TSOT-23-5RoHS
RT9073A-18GQZRT9073A-18GQZIC REG LINEAR 1.8V 250MA 4ZQFN PositiveFixed15.5V4-XDFN Exposed PadRoHS
RT9073N-18GBRT9073N-18GBIC REG LINEAR 1.8V 250MA SOT23-5PositiveFixed15.5VSC-74A, SOT-753RoHS

View in Parametric Search