Print Print this page
 
3M Touch Systems
Graphic Display
4D Systems Pty Ltd
128G2 Modules
 
4D Systems Pty Ltd
144G2 Modules
  • Images

128G2 Modules

4D Systems 1.5in Passive Matrix OLED Display 128 x 128

4D Systems Pty Ltd

The range of OLED display starter kit modules for Arduino available from 4D Systems provide everything needed by a user to easily interface between an Arduino (using its serial port + one GPIO pin) and the OLED module, eliminating wiring headaches. The user can then quickly begin programming the 4D Systems display module through the Arduino. This display is a secondary display and does not replace the monitor or TV used to program the Arduino itself. Powered from the Arduino the display module GOLDELOX processor can be programmed and configured using 4D Systems’ Workshop4 IDE software (see datasheet for download instruction). The OLED module is set up to receive a wide range of serial commands from the Arduino, for example, to display shapes, text, images, to play sounds and log data to the microSD card.

Features
SK-128G2 (Starter Kit) Contents:
  • uOLED-128-G2 Display Module
  • 2GB microSD Card
  • uUSB-PA5 Programming Adaptor
  • 150mm 5 way Female-Female jumper cable, for quick connection to another device or breadboard
  • 5 way Male-Male adaptor (for converting the Female-Female cable to be Male-Female)
  • Quick Start User Guide
uOLED-128-G2 (Display Module) Contents:
  • uOLED-128-G2 Display Module
  • 150mm 5 way Female-Female jumper cable, for quick connection to another device or breadboard
  • 5 way Male-Male adaptor (for converting the Female-Female cable to be Male-Female)
  • Quick Start User Guide
SK-128G2-AR (Starter Kit) Contents:
  • uOLED-128-G2 Display Module
  • 4D Arduino Adapter Shield
  • 2GB MicroSD Card
  • uUSB-PA5 Programming Adaptor
  • 150mm 5 way Female-Female jumper cable
  • 5 way Male-Male adaptor
  • Quick Start Guide
uOLED-128-G2-AR (Display Module) Contents:
  • uOLED-128-G2 Display Module
  • 4D Arduino Adapter Shield
  • 150mm 5 way Female-Female jumper cable
  • 5 way Male-Male adaptor
  • Quick Start Guide
Specifications
  • Backlight:Without Backlight
  • Diagonal Screen Size:1.5" (38.10mm)
  • Display Type:OLED - Passive Matrix
  • Dot Pixels:128 x 128
  • Graphics Color:Red, Green, Blue (RGB)
  • Interface:Parallel, 8-Bit
  • Viewing Area:27.00mm W x 27.00mm H
Parts
Associated Product
4D Systems Pty Ltd 4D WORKSHOP4 IDE PRO
Category: Semiconductors, Development Tools-Programmers, Development Systems-Software