TE Connectivity Potter & Brumfield Relays
187 Series

187 Series
Power Relays
TE Connectivity Potter & Brumfield Relays
Silver cadmium oxide contact, general purpose relay, 187 series 20-25 amp power relays.
Datasheets:
Features
- AC coils 6-240VAC 50/60 Hz., DC 6-110VDC
- One or two pole models with single or double throw contacts
- Relays available open style or with dust cover
- .250" combination quick connect/solder terminals or PC terminals
- Non latching coil type
Specifications
- Coil Current:100mA
- Coil Power:1.2 W
- Coil Resistance:120 Ohms
- Coil Type:Non Latching
- Coil Voltage:12VDC
- Contact Form:DPDT (2 Form C)
- Contact Material:Silver Cadmium Oxide (AgCdO)
- Contact Rating (Current):20A
- Features:Insulation - Class B
- Mounting Type:Through Hole
- Operate Time:20ms
- Operating Temperature:-45°C ~ 70°C
- Packaging:Tray
- Relay Type:General Purpose
- Release Time:10ms
- Switching Voltage:240VAC, 28VDC - Max
- Termination Style:PC Pin
- Turn On Voltage (Max):9 VDC
Parts
![]() | 18782B200 | RELAY GEN PURPOSE DPDT 20A 12V | Through Hole | Tray | 12VDC | DPDT (2 Form C) | ![]() |