32PTU LCD Display Module for the Raspberry Pi A, B and B+
3.2" LCD Pack for Raspberry Pi with Adapter Shield + Cable
4D Systems Pty Ltd
The uLCD-32PTU-PI is a Raspberry Pi Display Module Pack, which includes a uLCD-32PTU 3.2" LCD Display with Resistive Touch, a 4D Pi Adapter and 5 way interface cable. The uLCD-32PTU-PI customizes the uLCD-32PTU Display specifically for interfacing with the Raspberry Pi, to provide a quick and easy interface without any wiring hassles. The Raspberry Pi Display Module Pack enables a Raspberry Pi user to quickly connect the 4D Pi Adapter Shield to their Raspberry Pi, connect the 5-way cable between the Adapter and the Display Module, and be connected in seconds to start programming their new 4D Systems Display. The uLCD-32PTU-PI has a comprehensive ViSi-Genie library written to communicate with the Raspberry Pi, allowing the Visi-Genie events to be easily understood by the Raspberry Pi and user’s code. Utilises the Raspberry Pi's UART Serial Port.
- uLCD-32PTU Display Module
- 4D Serial Pi Adapter Shield
- 2GB microSD Card
- uUSB-PA5 Programming Adapter
- 150mm 5-way Female-Female jumper cable, for quick connection to another device or breadboard
- 5 way Male-Male adapter (for converting the Female-Female cable to be Male-Female)
- Quick Start User Guide
- uLCD-32PTU-PI Display Module with Resistive Touch
- 4D Serial Pi Adapter Shield
- 5 way ribbon cable (this is not the Programming Cable)
- Quick Start User Guide
- Backlight:LED - White
- Diagonal Screen Size:3.2" (81.28mm)
- Display Mode:Transmissive
- Display Type:TFT - Color
- Dot Pitch:0.20mm W x 0.20mm H
- Dot Pixels:240 x 320
- Graphics Color:Red, Green, Blue (RGB)
- Interface:TTL
- Touchscreen:Resistive
- Viewing Area:48.60mm W x 64.80mm H
![]() | ULCD-32PTU-PI | MOD LCD 3.2"RASPB PI SHLD&CBL | TFT - Color | Transmissive | Resistive | 3.2" (81.28mm) | ![]() |
![]()
Category:
Semiconductors, Development Tools-Programmers, Development Systems-Software
|