Print Print this page
 
Kilo International
3400 Series
Kilo International
400 Series
 
Kilo International
500 Series
  • Images

400 Series

Single Turn, 1/4" Shaft, 1" Round

Kilo International

Analog, Metal Turns Counting Dial

Product Description

Very simply, the 400 series is a turns counting dial without compromise. It is the standard for the industry. This dial is by far Kilo International's most popular turns counting dial. The 400 series dial has a patented positive transfer turning mechanism that allows it to be smooth and responsive to the user. The operator experiences absolutely zero backlash, because the base unit with the index line and the brake assembly are secured to the panel without locating lugs and additional holes. The dial reveals distinctive, easy to read primary and secondary scales.

The 400 series requires only one square inch of panel space and mounts on true one inch centers. Models are available with or without brakes.

Features
  • 10 turn calibration
Specifications
  • Number of Turns:10.0
  • Shaft Size:0.250" (6.35mm)
Parts

View in Parametric Search

412412DIAL SCALE 10 TURN CONCENTRIC 0.250" (6.35mm)10.000000000000
462462DIAL SCALE 10 TURN CONCENTRIC 0.250" (6.35mm)10.000000000000
411411DIAL SCALE 10 TURN CONCENTRIC 0.250" (6.35mm)10.000000000000
461461DIAL SCALE 10 TURN CONCENTRIC 0.250" (6.35mm)10.000000000000

View in Parametric Search