Print Print this page
 
4D Systems Pty Ltd
43D/DT/DCT Diablo16 Modules
4D Systems Pty Ltd
4Discovery Display Modules
 
4D Systems Pty Ltd
4DLCD Colour TFT-LCD with Touch Modules
  • Images

4Discovery Display Modules

4DISCOVERY-35 and 4DISCOVERY-35WIFI 3.5” Wall Mounted Intelligent Display Modules

4D Systems Pty Ltd

The 4Discovery is designed to be mounted to a standard light switch flush/mounting box, which enables quick and easy installation in to a wall, and can just as easily be mounted into an enclosure or panel, enabling a wide range of customers to take advantage of this display product. Driving the display and peripherals is the DIABLO16 processor, a very capable and powerful chip that enables stand-alone functionality, programmed using the 4D Systems Workshop 4 IDE Software. The Workshop IDE enables graphic solutions to be constructed rapidly and with ease due to its design being solely for 4D’s graphics processors.

Product Description

The 4Discovery has an array of features including a 3.5” 320 x 480 TFT LCD Display, Resistive Touch, micro-SD memory storage, 16MB of Flash Memory storage, Real Time Clock, 2 wire RS485 Interface which can act as Master or Slave with additional changeover wire, Optional WiFi, Optional Crypto Authentication security chip for secure transmissions, and a switch-mode power supply enabling a wide input voltage range, along with many more features. This 4Discovery can be programmed to store 16MB worth of graphics, images, videos, data on the external flash, which may be desirable so a microSD card is not required. Additional images/data can be stored on the microSD card, or the microSD card can be used to upgrade the application running on the 4Discovery or update the external Flash memory. The options are endless. The on board optional WiFi module is the populate CC3000, which can be used to connect to a remote computer or server and exchange information.

Features
4Discovery-35 (non-WiFi Version) Contents:
  • 4Discovery-35 Display Module
  • Quick Start User Guide
4Discovery-35W (WiFi Version) Contents:
  • 4Discovery-35W Display Module
  • Quick Start User Guide
SK-4Discovery-35 (non-WiFi Starter Kit) Contents:
  • 4Discovery-35 Display Module
  • Quick Start Guide
  • 4Discovery RS485 Programmer
  • 4GB microSD Card
SK-4Discovery-35W (WiFi Starter Kit) Contents:
  • 4Discovery-35W Display Module
  • Quick Start Guide
  • 4Discovery RS485 Programmer
  • 4GB microSD Card
Specifications
  • Backlight:LED - White
  • Diagonal Screen Size:3.5" (88.90mm)
  • Display Mode:Transmissive
  • Display Type:TFT - Color
  • Dot Pitch:0.15mm W x 0.15mm H
  • Dot Pixels:480 x 320 (HVGA)
  • Graphics Color:Red, Green, Blue (RGB)
  • Interface:Serial
  • Touchscreen:Resistive
  • Viewing Area:48.40mm W x 72.90mm H
Parts
Associated Product
4D Systems Pty Ltd 4D WORKSHOP4 IDE PRO
Category: Semiconductors, Development Tools-Programmers, Development Systems-Software