Print Print this page
 
Cherry Americas LLC
MX Series
E-Switch
5500 Series
 
E-Switch
KS1100 Series
Product Description

These miniature, momentary switches have a crisp tactile feel and are available in a wide range of colors, available in two widths: the 5500 .47” (12mm) wide and the 5511 .67” (17mm) wide, meet all ESD protection requirements and are available with or without LED.

The 5500 Series miniature, momentary function input switches are designed for use with dual-in-line package circuits.

Features
  • 50mA 12VDC rating
  • Through hole mounting design
  • Single or dual LED options
  • Momentary actuation
  • Hinged pushbutton design
  • High operating life
Applications:
  • Telecommunications
  • Networking
  • Computers/servers
  • Performance audio
  • Instrumentation
  • Low power on/off designs
  • External hard drives and modems
Specifications
  • Actuator Type:Square, Button
  • Circuit:SPDT
  • Current Rating:30mA (DC) ~ 300mA (DC)
  • Mechanical Life:500,000 Cycles
  • Mounting Type:Through Hole
  • Operating Temperature:-25°C ~ 65°C
  • Packaging:Bulk
  • Switch Function:On-Mom
  • Termination Style:PC Pin
  • Voltage Rating - DC:12V
Parts

View in Parametric Search

5501MGRYX5501MGRYXSWITCH PUSH SPDT 0.3A 12V KeyswitchSPDTOn-Mom300mA (DC)RoHS
5501M1BLKX5501M1BLKXSWITCH PUSH SPDT 0.3A 12V KeyswitchSPDTOn-Mom300mA (DC)RoHS
5511MGRYX5511MGRYXSWITCH PUSH SPDT 0.03A 12V KeyswitchSPDTOn-Mom300mA (DC)RoHS
5511MWHTX5511MWHTXSWITCH PUSH SPDT 0.03A 12V KeyswitchSPDTOn-Mom300mA (DC)RoHS
5511M1X5511M1XSWITCH PUSH SPDT 0.03A 12V KeyswitchSPDTOn-Mom300mA (DC)RoHS
5511MWHTRED5511MWHTREDSWITCH PUSH SPDT 0.03A 12V Keyswitch, IlluminatedSPDTOn-Mom300mA (DC)RoHS
5501MBLKRED5501MBLKREDSWITCH PUSH SPDT 0.3A 12V Keyswitch, IlluminatedSPDTOn-Mom300mA (DC)RoHS
5501MBLKGRN5501MBLKGRNSWITCH PUSH SPDT 0.3A 12V Keyswitch, IlluminatedSPDTOn-Mom300mA (DC)RoHS
5501MGRYGRN5501MGRYGRNSWITCH PUSH SPDT 0.3A 12V Keyswitch, IlluminatedSPDTOn-Mom300mA (DC)RoHS
5511MBLKGRN5511MBLKGRNSWITCH PUSH SPDT 0.03A 12V Keyswitch, IlluminatedSPDTOn-Mom300mA (DC)RoHS
5511MBLKRED5511MBLKREDSWITCH PUSH SPDT 0.03A 12V Keyswitch, IlluminatedSPDTOn-Mom300mA (DC)RoHS
5511MBLKREDGRN5511MBLKREDGRNSWITCH PUSH SPDT 0.03A 12V Keyswitch, IlluminatedSPDTOn-Mom300mA (DC)RoHS
5501MREDRED5501MREDREDSWITCH PUSH SPDT 0.3A 12V Keyswitch, IlluminatedSPDTOn-Mom300mA (DC)RoHS
5501MBLKREDGRN5501MBLKREDGRNSWITCH PUSH SPDT 0.3A 12V Keyswitch, IlluminatedSPDTOn-Mom300mA (DC)RoHS
5501MWHTGRN5501MWHTGRNSWITCH PUSH SPDT 0.3A 12V Keyswitch, IlluminatedSPDTOn-Mom300mA (DC)RoHS
5501MBLKGRNRED5501MBLKGRNREDSWITCH PUSH SPDT 0.3A 12V Keyswitch, IlluminatedSPDTOn-Mom300mA (DC)RoHS
5501MGRYYELGRN5501MGRYYELGRNSWITCH PUSH SPDT 0.3A 12V Keyswitch, IlluminatedSPDTOn-Mom300mA (DC)RoHS
5511MWHTREDGRN5511MWHTREDGRNSWITCH PUSH SPDT 0.3A 12V Keyswitch, IlluminatedSPDTOn-Mom300mA (DC)RoHS
5501MREDGRNRED5501MREDGRNREDSWITCH PUSHBUTTON SPDT 30MA 12V Keyswitch, IlluminatedSPDTOn-Mom30mA (DC)RoHS
5511MBLKGRNGRN5511MBLKGRNGRNSWITCH PUSHBUTTON SPDT 30MA 12V Keyswitch, IlluminatedSPDTOn-Mom30mA (DC)RoHS

View in Parametric Search