Print Print this page
 
Triad Magnetics
AWSP60 Series
Weidmüller
55W Power Supply
 
XP Power
DNR Series
  • Images
  • Drawings

55W Power Supply

55W, Switching (Closed Frame), DC Power Supply, Commercial

Weidmüller

One phase switched mode power unit in a compact metal housing for rail mounting. These power supplies can be universally deployed because of their wide input range.

Datasheets:
Features
  • DIN Rail mounting type
  • Standard product type
  • AC DC converters
Applications :
  • Commercial
Specifications
  • Applications:ITE (Commercial)
  • Approvals:CSA, GOST
  • Current - Output (Max):3A
  • Efficiency:78%
  • Features:Adjustable Output, DC Input Capable, Universal Input
  • Mounting Type:DIN Rail
  • Number of Outputs:1
  • Operating Temperature:-10°C ~ 70°C
  • Power (Watts):55W
  • Size / Dimension:5.16" L x 2.24" W x 3.86" H (131.0mm x 57.0mm x 98.0mm)
  • Type:Enclosed
  • Voltage - Input:85 ~ 265 VAC
  • Voltage - Isolation:3kV
  • Voltage - Output 1:12V
Parts
Associated Product
Weidmüller 0514510000
Category: Test, Tools, Other Products-Hardware-Channel, DIN Rail