Print Print this page
 
Broadcom Limited
6N138, 139 Series
Everlight Electronics Co Ltd
6N138, 139 Series
 
Isocom Components 2004 LTD
6N135, 136 Series
  • Images

6N138, 139 Series

Low Input Current High Gain Split Darlington Photocoupler

Everlight Electronics Co Ltd

The 6N138 and 6N139 devices each consist of an infrared emitting diode, optically coupled to a high gain split Darlington photo detector.

Datasheets:
Features
  • High current transfer ratio - 2000% typical
  • High isolation voltage between input and output (VISO=5000 Vrms)
  • Guaranteed performance from 0°C to 70°C
  • Pb free and RoHS compliant
  • UL approved (No. 214129)
Applications
  • Digital logic ground isolation
  • RS-232C line receiver
  • Low input current line receiver
  • Microprocessor bus isolation
  • Current loop receiver
Specifications
  • Current - DC Forward (If) (Max):20mA
  • Current - Output / Channel:60mA
  • Current Transfer Ratio (Min):500% @ 1.6mA
  • Input Type:DC
  • Mounting Type:Surface Mount
  • Number of Channels:1
  • Operating Temperature:-40°C ~ 85°C
  • Output Type:Darlington with Base
  • Package / Case:8-SMD, Gull Wing
  • Packaging:Tape & Reel (TR)
  • Supplier Device Package:8-SMD
  • Turn On / Turn Off Time (Typ):200ns, 1.7µs
  • Voltage - Forward (Vf) (Typ):1.3V
  • Voltage - Isolation:5000Vrms
  • Voltage - Output (Max):18V
Parts