EUR | USD
Print Print this page
 
LEDdynamics Inc.
2009 MicroPuck Series
LEDdynamics Inc.
7027 BuckToot Series
 
LEDdynamics Inc.
BuckBullet™ 7006
  • Images

7027 BuckToot Series

LED Power Module

LEDdynamics Inc.

The 7027 “BuckToot” LED Power module is a true constant current regulated driver for LEDs.

Datasheets:
Product Description

The 7027 "BuckToot" LED Power Module is a true constant current regulated driver for LEDs. Unlike standard power supplies, which deliver a fixed voltage to the output, the BuckToot LED driver is designed to reliably vary the output voltage as required to deliver a stable constant current to the LED(s). The BuckToot exhibits very high efficiency and does not require external current limiting resistors or additional heat sinking. The extremely small form-factor of the 7027 BuckToot makes it the ideal choice for many MR-11 and MR-16 integration applications since it can easily be incorporated into the housing assembly. Fully potted and sealed from harsh environments, the BuckToot measures only 10mm diameter x 19mm long and is supplied with 150mm 24AWG colored leads. Custom sizes can be created to meet customer requirements.

Features
  • DC input power up to 28V surge protected
  • True constant current output
  • Extremely small form-factor
  • Output open and short circuit protection
Applications:
  • Solar and landscape lighting
  • Architectural lighting
  • Track lighting
  • Automotive and marine lighting
  • Portable lighting and flashlights
  • Point of purchase lighting
  • Desk and reading lamps
  • Signal and marker lighting
  • Cabinet and display case lighting
  • Sign and channel letters and much more
Specifications
  • Current - Output (Max):350mA
  • Efficiency:94%
  • Features:SCP
  • Mounting Type:Chassis Mount
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 85°C
  • Size / Dimension:0.75" L x 0.38" Dia (19.0mm x 9.7mm)
  • Termination Style:Wire Leads
  • Topology:Buck
  • Type:Constant Current
  • Voltage - Input (Max):28V
  • Voltage - Input (Min):5V
Parts