Print Print this page
 
Analog Devices Inc.
8 Bit
Linear Technology/Analog Devices
8 Bit
 
Maxim Integrated
8 Bit
  • Images

8 Bit

8 Bit Analog to Digital Converters

Linear Technology/Analog Devices

Linear Technology/Analog Devices offers a complete family of high performance 8 Bit A/D converter products with unmatched noise performance (SINAD, SNR and SFDR), low power consumption and small package size.

Product Description

Linear Technology/Analog Devices' extensive high speed 8 Bit A/D converter portfolio offers families of pin compatible, high performance multi-channel A/D converters in resolutions of 8 Bit. Many of these A/D converters offer unique features for reducing digital feedback in situations where even good layout practice may fail.

Features
Applications:
  • Battery Operated Systems
  • Data Acquisition
Specifications
  • Configuration:S/H-ADC
  • Number of A/D Converters:1
  • Number of Bits:8
  • Packaging:Tube
  • Ratio - S/H:ADC:1:1
  • Reference Type:External
  • Sampling Rate (Per Second):33k ~ 1M
  • Supplier Device Package:8-PDIP ~ 20-SOIC
Parts

View in Parametric Search

LTC1196-2BCS8#PBFLTC1196-2BCS8#PBFIC A/DCONV 8BIT 1MHZ SAMPL 8SOIC81M1Differential8-SOIC (0.154", 3.90mm Width)RoHS
LTC1098CS8#PBFLTC1098CS8#PBFIC A/D CONV 8BIT SRL IN/OUT8SOIC833k1, 2Differential, Single Ended8-SOIC (0.154", 3.90mm Width)RoHS
LTC1096AIS8#PBFLTC1096AIS8#PBFIC ADC 8BIT SERIAL I/O 5V 8SOIC 833k1Differential, Single Ended8-SOIC (0.154", 3.90mm Width)RoHS
LTC1198-2BCS8#PBFLTC1198-2BCS8#PBFIC ADC 8BIT 750KHZ SAMPL 8-SOIC 8750k1, 2Differential, Single Ended8-SOIC (0.154", 3.90mm Width)RoHS
LTC1098CN8#PBFLTC1098CN8#PBFIC A/D CONV 8BIT SRL IN/OUT 8DIP833k1, 2Differential, Single Ended8-DIP (0.300", 7.62mm)RoHS
LTC1098IS8#PBFLTC1098IS8#PBFIC A/D CONV 8BIT SRL IN/OUT8SOIC833k1, 2Differential, Single Ended8-SOIC (0.154", 3.90mm Width)RoHS
LTC1099CSW#PBFLTC1099CSW#PBFIC A/D CONV 8BIT HI-SPEED 20SOIC8400k1Single Ended20-SOIC (0.295", 7.50mm Width)RoHS
LTC1096CS8#PBFLTC1096CS8#PBFIC A/D CONV 8BIT SRL IN/OUT8SOIC833k1Differential, Single Ended8-SOIC (0.154", 3.90mm Width)RoHS
LTC1096IS8#PBFLTC1096IS8#PBFIC A/D CONV 8BIT SRL IN/OUT8SOIC833k1Differential, Single Ended8-SOIC (0.154", 3.90mm Width)RoHS
LTC1196-1ACS8#PBFLTC1196-1ACS8#PBFIC A/DCONV 8BIT 1MHZ SAMPL 8SOIC81M1Differential8-SOIC (0.154", 3.90mm Width)RoHS
LTC1099CN#PBFLTC1099CN#PBFIC A/D CONV 8BIT HI-SPEED 20-DIP8400k1Single Ended20-DIP (0.300", 7.62mm)RoHS
LTC1198-1BCS8#PBFLTC1198-1BCS8#PBFIC ADC 8BIT 750KHZ SAMPL 8-SOIC 8750k1, 2Differential, Single Ended8-SOIC (0.154", 3.90mm Width)RoHS

View in Parametric Search