Print Print this page
 
E-Switch
700A Series
E-Switch
800 Series
 
E-Switch
800A Series
Product Description

The 800 series subminiature pushbutton switches have a snap-in panel mount option and butt contact design. They come in a variety of termination options and work great in the telecommunications, networking, computers, performance audio, instrumentation and low power on/off design applications.

Features
  • Subminiature design.
  • Butt contact design.
  • Snap-in panel mount option.
  • 3A 120VAC or 28VDC rating.
  • Through hole mounting design.
  • 1 pole momentary functions.
  • Variety of bushing and terminal options.
Applications:
  • Telecommunications
  • Networking
  • Computers/servers
  • Performance audio
  • Instrumentation
  • Low power on/off designs
  • External hard drives and modems
Specifications
  • Actuator Type:Round, Plunger
  • Color - Actuator/Cap:Black
  • Current Rating (Amps):0.4VA (AC/DC) ~ 3A (AC/DC)
  • Electrical Life:50,000 Cycles
  • Mechanical Life:50,000 Cycles
  • Operating Temperature:-30°C ~ 85°C
  • Packaging:Bulk
  • Type:Standard
  • Voltage Rating - AC:20V ~ 120V
  • Voltage Rating - DC:20V ~ 28V
Parts

View in Parametric Search

800SP9B6M6RE800SP9B6M6RESWITCH PUSH SPST-NO 0.4VA 20V StandardSPST-NOOff-Mom0.4VA (AC/DC)RoHS
800SP9B7M6RE800SP9B7M6RESWITCH PUSH SPST-NO 0.4VA 20V StandardSPST-NOOff-Mom0.4VA (AC/DC)RoHS
800SP9B5M2QEH800SP9B5M2QEHSWITCH PUSH SPST-NO 3A 120V StandardSPST-NOOff-Mom3A (AC/DC)RoHS
800SP9B6M2RE800SP9B6M2RESWITCH PUSH SPST-NO 0.4VA 20V StandardSPST-NOOff-Mom0.4VA (AC/DC)RoHS
800SP9B8M2QE800SP9B8M2QESWITCH PUSH SPST-NO 3A 120V StandardSPST-NOOff-Mom3A (AC/DC)RoHS
800SP9B7M7QE800SP9B7M7QESWITCH PUSH SPST-NO 3A 120V StandardSPST-NOOff-Mom3A (AC/DC)RoHS
800SP9B5M1QEH800SP9B5M1QEHSWITCH PUSH SPST-NO 3A 120V StandardSPST-NOOff-Mom3A (AC/DC)RoHS
800SP9B9M1QEH800SP9B9M1QEHSWITCH PUSH SPST-NO 3A 120V StandardSPST-NOOff-Mom3A (AC/DC)RoHS
800SP9B7M2QE800SP9B7M2QESWITCH PUSH SPST-NO 3A 120V StandardSPST-NOOff-Mom3A (AC/DC)RoHS
800SP8B9M6REH800SP8B9M6REHSWITCH PUSH SPDT 0.4VA 20V StandardSPDTOn-Mom0.4VA (AC/DC)RoHS
800SP9B10M6QE800SP9B10M6QESWITCH PUSH SPST-NO 3A 120V StandardSPST-NOOff-Mom3A (AC/DC)RoHS
800SP9B10M7RE800SP9B10M7RESWITCH PUSH SPST-NO 0.4VA 20V StandardSPST-NOOff-Mom0.4VA (AC/DC)RoHS
800SP8B6M6RE800SP8B6M6RESWITCH PUSH SPDT 0.4VA 20V StandardSPDTOn-Mom0.4VA (AC/DC)RoHS

View in Parametric Search

Associated Product
E-Switch 1RBLK
Category: Electromechanical-Switches-Caps