Print Print this page
 
E-Switch
800 Series
E-Switch
800A Series
 
E-Switch
800B Series
Product Description

This sealed subminiature pushbutton switch has a butt contact design and an IP-67 sealed option. Markets for this switch include telecommunications, networking, computers/servers, performance audio, instrumentation, low power on/off designs, external hard drives and modems.

Features
  • Subminiature design.
  • Butt contact design.
  • 120 VAC rating.
  • Through hole mounting design.
  • 1 pole momentary functions.
  • IP67 sealed option.
Applications:
  • Telecommunications
  • Networking
  • Computers / servers
  • Performance audio
  • Instrumentation
  • Low power on/off designs
  • External hard drives and modems
Specifications
  • Actuator Type:Round, Plunger
  • Color - Actuator/Cap:Black
  • Current Rating:0.4VA (AC/DC) ~ 1A (AC)
  • Electrical Life:50,000 Cycles
  • Features:Epoxy Sealed Terminals
  • Ingress Protection:IP67 - Dust Tight, Waterproof
  • Operating Temperature:-30°C ~ 85°C
  • Packaging:Bulk
  • Termination Style:PC Pin
  • Type:Standard
  • Voltage Rating - AC:20V ~ 120V
  • Voltage Rating - DC:20V
Parts

View in Parametric Search

800AWSP9M2QE800AWSP9M2QESWITCH PUSH SPST-NO 1A 120V StandardSPST-NOOff-Mom1A (AC)RoHS
800AWSP9M6RE800AWSP9M6RESWITCH PUSH SPST-NO 0.4VA 20V StandardSPST-NOOff-Mom0.4VA (AC/DC)RoHS
800AWSP9M2RE800AWSP9M2RESWITCH PUSH SPST-NO 0.4VA 20V StandardSPST-NOOff-Mom0.4VA (AC/DC)RoHS
800AWSP9M6QE800AWSP9M6QESWITCH PUSH SPST-NO 1A 120V StandardSPST-NOOff-Mom1A (AC)RoHS
800AWSP8M2RE800AWSP8M2RESWITCH PUSHBUTTON SPDT 1A 120V StandardSPDTOn-Mom0.4VA (AC/DC)RoHS
800AWSP9M7RE800AWSP9M7RESWITCH PUSH SPST-NO 0.4VA 20V StandardSPST-NOOff-Mom0.4VA (AC/DC)RoHS
800AWSP9M7QE800AWSP9M7QESWITCH PUSH SPST-NO 1A 120V StandardSPST-NOOff-Mom1A (AC)RoHS
800AWSP9VS2QE800AWSP9VS2QESWITCH PUSH SPST-NO 1A 120V StandardSPST-NOOff-Mom1A (AC)RoHS
800AWSP9M61RE800AWSP9M61RESWITCH PUSH SPST-NO 0.4VA 20V StandardSPST-NOOff-Mom0.4VA (AC/DC)RoHS
800AWSP8M6QE800AWSP8M6QESWITCH PUSHBUTTON SPDT 1A 120V StandardSPDTOn-Mom1A (AC)RoHS

View in Parametric Search

Associated Product
E-Switch 1RBLK
Category: Electromechanical-Switches-Caps