Print Print this page
 
E-Switch
800B Series
E-Switch
800C Series
 
E-Switch
800U Series
Features
  • Miniature in size
  • IP67 rated
  • Multiple termination options
  • Multiple cap colors
Applications :
  • Audio/Visual
  • Consumer electronics
  • Vending machines
  • Kiosks
  • Instrumentation
  • Medical equipment
Specifications
  • Actuator Type:Round, Plunger
  • Circuit:SPDT
  • Color - Actuator/Cap:Black
  • Current Rating (Amps):3A (AC/DC)
  • Electrical Life:6,000 Cycles
  • Features:Epoxy Sealed Terminals
  • Mechanical Life:6,000 Cycles
  • Operating Temperature:-30°C ~ 85°C
  • Packaging:Bulk
  • Switch Function:On-On
  • Termination Style:PC Pin
  • Type:Standard
  • Voltage Rating - AC:120V
  • Voltage Rating - DC:28V
Parts