Print Print this page
 
MEC Switches
Unimec™ Series
Nidec Copal Electronics
8N Series
 
Nidec Copal Electronics
8R-N Series
  • Images

8N Series

Standard Pushbutton Switches

Nidec Copal Electronics

The 8N standard pushbutton switch is the basic type of series 8 pushbutton and comes in two types, momentary and alternate actions. The button is available in 8mm diameter and 15mm diameter and in eight colors.

Datasheets:
Features
  • Plunger for cap
Specifications
  • Actuator Type:Plunger for Cap
  • Circuit:SPDT
  • Current Rating:6A (AC), 4A (DC)
  • Electrical Life:25,000 Cycles
  • Mounting Type:Panel Mount, Rear
  • Operating Temperature:-30°C ~ 85°C
  • Packaging:Bulk
  • Panel Cutout Dimensions:Circular - 6.50mm Dia
  • Switch Function:On-Mom
  • Termination Style:Solder Lug
  • Type:Standard
  • Voltage Rating - AC:125V
  • Voltage Rating - DC:30V
Parts
Associated Product
Nidec Copal Electronics 140000640318
Category: Electromechanical-Switches-Accessories, Kits-Hardware, Mounting, Tools
Nidec Copal Electronics 140000481451
Category: Electromechanical-Switches-Caps