Print Print this page
 
Everlight Electronics Co Ltd
ALS-PT17-51C/L177/TR8 and ALS-PT19-315C/L177/TR8
Everlight Electronics Co Ltd
ALS-PT204-6C/L177 and ALS-PT243-3C/L177
 
Everlight Electronics Co Ltd
EAPSV3026A0
  • Images

ALS-PT204-6C/L177 and ALS-PT243-3C/L177

5mm DIP Ambient Light Sensor

Everlight Electronics Co Ltd

The ambient light sensor is consisting of a phototransistor in DIP package. EVERLIGHT ALS series products are good effective solution to the power saving of display backlighting of mobile appliances, such as the mobile phones, NB and PDAs. Due to the high rejection ratio of infrared radiation, the spectral response of the ambient light sensor is close to human eyes.

Features
  • Close responsively to the human eye spectrum
  • Light to Current, analog output
  • Good output linearity across wide illumination range
  • Low sensitivity variation across various light sources
Applications:
  • Detection of ambient light to control display backlighting
  • Mobile devices – mobile phones, PDAs
  • Computing device – TFT LCD monitor for Notebook computer
  • Consumer device – TFT LCD TV, video camera, digital camera, toys
  • Automatic residential and commercial management
  • Automatic contrast enhancement for electronic signboard
  • Ambient light monitoring device for daylight and artificial light
  • Street light, CCD/CCTV
Specifications
  • Current - Dark (Id) (Max):100nA
  • Mounting Type:Through Hole
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Package / Case:Radial
  • Packaging:Bulk
  • Voltage - Collector Emitter Breakdown (Max):5.5V
  • Wavelength:630nm
Parts