Print Print this page
 
Nexperia USA Inc.
Analog Switches, Multiplexers, Demultiplexers
NJR Corporation/NJRC
Analog Switches, Multiplexers, Demultiplexers
 
NXP USA Inc.
Analog Switches, Multiplexers, Demultiplexers
  • Images

Analog Switches, Multiplexers, Demultiplexers

Interface Analog Switch, Mux/Demux 1 Channel 8:1 Circuit

NJR Corporation/NJRC

Japan Radio Company, Ldt. (NJR)’s analog switch family provides break-before-make protection and are controlled by TTL or CMOS inputs. The ICs also feature high break down voltages, low on-state resistance.

Datasheets:
Specifications
  • Channel Capacitance (CS(off), CD(off)):5pF
  • Current - Leakage (IS(off)) (Max):100nA
  • Multiplexer/Demultiplexer Circuit:8:1
  • Number of Circuits:1
  • On-State Resistance (Max):600Ohm
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Package / Case:16-DIP (0.300", 7.62mm)
  • Packaging:Tube
  • Supplier Device Package:16-DIP
  • Switch Time (Ton, Toff) (Max):500ns, 500ns
  • Voltage - Supply, Single (V+):3V ~ 18V
Parts