Print Print this page
 
Mill-Max Manufacturing Corp.
Mill-Max Manufacturing Corp.
Apex Microtechnology
Apex Precision Power® Series
 
Harwin Inc.
Harwin Inc
  • Images

Apex Precision Power® Series

PC Pin Receptacles

Apex Microtechnology

Cirrus Logic offers PC Pin receptacles that are part of the Apex Precision Power® Series of amplifiers.

Specifications
  • Contact Finish:Gold
  • Contact Material:Beryllium Copper
  • Tail Type:No Tail
  • Termination:Solder
Parts

View in Parametric Search

MS02MS02CONN PIN RCPT .032-.046 8/PK No TailSolder0.221" (5.61mm)0.032" ~ 0.046" (0.81mm ~ 1.17mm)RoHS
MS04MS04CONN PIN RCPT .048-.064 12/PK No TailSolder0.213" (5.41mm)0.048" ~ 0.064" (1.22mm ~ 1.63mm)RoHS
MS11MS11CONN PIN RCPT .025-.037 30/STRIPNo TailSolder0.155" (3.94mm)0.025" ~ 0.037" (0.64mm ~ 0.94mm)

View in Parametric Search