Print Print this page
 
Silicon Labs
SI838x
TE Connectivity AMP Connectors
ARISO M30
 
Everlight Electronics Co Ltd
EL301X, EL302X, EL305X Series
  • Images

ARISO M30

ARISO M30 General GPIO Contactless Coupler Pair

TE Connectivity AMP Connectors

Where traditional connectivity reaches its limits due to space restrictions, vibrations, dust and dirt, contactless connectivity can provide highest design flexibility and help reduce maintenance and installation efforts. ARISO Contactless Connectivity can replace complex and expensive harness constructions and slip rings – enabling connectivity where connections were not possible before. With ARISO Contactless Connectivity, issues typically affecting connectivity in harsh environments, such as water, dust or vibrations, will no longer impact the reliable delivery of power, data and signal.

Features
  • Power input reverse polarity protection
  • Power output short circuit protection/ Data output short circuit protection
  • Data input / output reverse polarity protection
  • Over-temperature protection
  • Foreign Object Protection
  • Dynamic Pairing
  • Status OK/ In operating range Indication
Applications
  • Robotics and Tool Changing
  • Rotary Tables and Material Handling
Specifications
  • Channel Type:Unidirectional
  • Isolated Power:No
  • Number of Channels:2 ~ 8
  • Operating Temperature:-20°C ~ 55°C
  • Package / Case:Module
  • Packaging:Bulk
  • Technology:Magnetic Coupling
  • Type:General Purpose
  • Voltage - Supply:24V
Parts

View in Parametric Search

2287598-22287598-2DIGITAL ISOLATOR 2CH GEN PURPOSEMagnetic CouplingGeneral PurposeNo2ModuleRoHS
2287598-42287598-4DIGITAL ISOLATOR 8CH GEN PURPOSEMagnetic CouplingGeneral PurposeNo8ModuleRoHS
2287598-52287598-5DIGITAL ISOLATOR 8CH GEN PURPOSEMagnetic CouplingGeneral PurposeNo8ModuleRoHS

View in Parametric Search