Print Print this page
 
Datawave LLC
USB Wireless Bridge
DFRobot
Bluno Link - A USB Bluetooth 4.0 (BLE) Dongle (Support Wireless Sketch Uploading)
 
Digi International
ConnectPort® X4
  • Images

Bluno Link - A USB Bluetooth 4.0 (BLE) Dongle (Support Wireless Sketch Uploading)

TEL0087 - Bluno Link - A USB Bluetooth 4.0 (BLE) Dongle (Support Wireless Sketch Uploading)

DFRobot

Add bluetooth 4.0 to your PC, Mac directly with this USB BLE-Link. It uses the USB package which is compact and compatible with v2.1 and earlier, and also supports the latest v4.0/Bluetooth Low Energy. Now you could use this adapter to receive/transmit data. With two USB-BLE Link users can do point-to-point wireless transparent transmission, master-slave machine setting, and wireless programming. It can also work as a PC BLE wireless programming adapter. Compatible to all DFRobot BLE series modules: i.e. Bluno - An Arduino Bluetooth 4.0 (BLE) Board, Romeo BLE (Arduino Robot Control Board with Bluetooth 4.0).

Datasheets:
Specifications
  • Applications:General Purpose
  • Data Rate (Max):1Mbps
  • Frequency:2.4GHz
  • Function:Transceiver
  • Interface:USB
  • Modulation or Protocol:Bluetooth v4.0, Low Energy (BLE)
  • Sensitivity:-93dBm
  • Voltage - Supply:3.3VDC
Parts
Associated Product
DFRobot DFR0306
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-General Embedded-MCU
DFRobot TEL0073
Category: RF, Wireless-RF Receivers, Transceivers, Transmitters-Transceivers-Modules
DFRobot DFR0323
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-General Embedded-MCU
DFRobot DFR0329
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-General Embedded-MCU
DFRobot DFR0267
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-General Embedded-MCU
DFRobot DFR0296
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-General Embedded-MCU