Print Print this page
 
Pomona Electronics
BNC to BNC, 4276 Series
Pomona Electronics
BNC to BNC, 4964 Series
 
Pomona Electronics
BNC to BNC, 5697 Series
  • Images

BNC to BNC, 4964 Series

Cable Assembly BNC (Male) Each End, Low Noise

Pomona Electronics

Pomona Electronics 4964 series low noise BNC cable assemblies use a special low- triboelectric RG58/U cable which has noise attenuating layers surrounding the center conductor.

Datasheets:
Features
  • The cable is ideal for low power, low frequency measurements
  • 50 Ohm
Specifications
  • 1st Connector:BNC Male Plug
  • 2nd Connector:BNC Male Plug
  • Cable Type:RG-58
  • Color:Black
  • Features:Shielded
  • Frequency - Max:10kHz
  • Gender:Male to Male
  • Impedance:50 Ohms
  • Operating Temperature:50°C
  • Style:BNC to BNC
Parts

View in Parametric Search

4964-SS-364964-SS-36CBL ASSY BNC PLUG-PLUG RG58 36" Male to MaleBNC to BNCBNC Male PlugBNC Male PlugRoHS
4964-SS-124964-SS-12CBL ASSY BNC PLUG-PLUG RG58 12" Male to MaleBNC to BNCBNC Male PlugBNC Male PlugRoHS
4964-SS-604964-SS-60CBL ASSY BNC PLUG-PLUG RG58 5' Male to MaleBNC to BNCBNC Male PlugBNC Male PlugRoHS
4964-SS-724964-SS-72CBL ASSY BNC PLUG-PLUG RG58 6' Male to MaleBNC to BNCBNC Male PlugBNC Male PlugRoHS
4964-SS-484964-SS-48CBL ASSY BNC PLUG-PLUG RG58 4' Male to MaleBNC to BNCBNC Male PlugBNC Male PlugRoHS
4964-SS-244964-SS-24CBL ASSY BNC PLUG-PLUG RG58 24" Male to MaleBNC to BNCBNC Male PlugBNC Male PlugRoHS
4964-SS-1204964-SS-120CBL ASSY BNC PLUG-PLUG RG58 10' Male to MaleBNC to BNCBNC Male PlugBNC Male PlugRoHS
4964-SS-2404964-SS-240CBL ASSY BNC PLUG-PLUG RG58 20' Male to MaleBNC to BNCBNC Male PlugBNC Male PlugRoHS

View in Parametric Search