Print Print this page
 
Renesas Electronics America Inc.
ISL8201M
Tamura
BPM Series
 
TDK-Lambda Americas Inc.
iBD Series
  • Images

BPM Series

DC to DC Converter

Tamura

Tamura’s original technology, BPM power modules can reduce noise from the power source up to 1/10.

Features
  • Standby power
  • Noise reduction
  • Compact form
Applications :
  • Industrial equipment
  • Information processing equipment
  • AV equipment
  • Consumer electronics
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):1.7A ~ 3.4A
  • Efficiency:90%
  • Features:OTP, OVP
  • Mounting Type:Through Hole
  • Number of Outputs:1
  • Operating Temperature:-20°C ~ 80°C
  • Package / Case:14-DIP Module
  • Packaging:Bulk
  • Power (Watts):40W
  • Size / Dimension:1.30" L x 1.22" W x 0.81" H (33.0mm x 31.0mm x 20.7mm)
  • Type:Isolated Module
  • Voltage - Input (Max):340V
  • Voltage - Input (Min):140V
  • Voltage - Isolation:3kV
  • Voltage - Output 1:12V ~ 24V
Parts

View in Parametric Search

BPM1234SJBPM1234SJDC DC CONVERTER 12V 40W BulkIsolated Module1140V14-DIP ModuleRoHS
BPM2417SJBPM2417SJDC DC CONVERTER 24V 40W BulkIsolated Module1140V14-DIP ModuleRoHS

View in Parametric Search