Print Print this page
 
Particle Industries, Inc.
Sensor Kit with Electron + Data (Eur/Asia/Afr)
Pi Supply
Bright Pi - Bright White and IR Camera Light for Raspberry Pi
 
Pi Supply
Flick Zero Kit – 3D Tracking and Gesture Control with Pi Zero
  • Images

Bright Pi - Bright White and IR Camera Light for Raspberry Pi

PIS-0027 - Bright Pi - Bright White and IR Camera Light for Raspberry Pi

Pi Supply

The Bright Pi is a breakout/add on board for the Raspberry Pi (can be used with other I²C devices too - Arduino etc.) which adds both visible bright white light and infrared illumination to the Raspberry Pi, for use with the Raspberry Pi camera module, the Pi NoIR camera module or for any other project which requires bright LEDs. Bright Pi plugs directly into the I²C interface on the Raspberry Pi, and is completely controllable via the command line, using Python and lots of other programming languages as well. The brightness of the LEDs is fully controllable using the onboard LED driver chip.

Features
Contents:
  • 1 x Bright Pi PCB (with LED driver chip pre-assembled)
  • 4 x bright white LEDs (high quality Cree C513A-WSN-CV0Y0151 LEDs)
  • 8 x bright IR LEDs (high quality LITEON HSDL-4261 LEDs)
  • 1 x right angle header
  • 1 x 4 way header cable, 20cm length
  • 3 x M2 12mm nylon bolts
  • 12 x M2 nylon nuts (to use as spacers as well)
  • 3 x stickers
  • 1 x info card
Specifications
  • Kit Type:Components
  • Main Purpose:LED Kit
Parts