Print Print this page
 
LEDdynamics Inc.
7027 BuckToot Series
LEDdynamics Inc.
BuckBullet™ 7006
 
MEAN WELL USA Inc.
APC-8 and APC-8E Series
  • Images

BuckBullet™ 7006

LED Power Module

LEDdynamics Inc.

7006 BuckBullet wide rang LED power module

Datasheets:
Product Description

The 7006 BuckBullet™ AC Driver is a constant current device that allows operation of LEDs from low-voltage AC power (8-24VAC). Its moisture-resistant design allows for outdoor use with landscape lighting systems. High-speed electronics allow it to be used with either magnetic transformers or 12VAC electronic transformers commonly found in accent lighting systems.

Features
  • AC input voltage up to 24VAC RMS
  • True constant current output 350mA, 500mA or 700mA
  • Extremely small form factor
  • Output open and short circuit protection
  • Not affected by voltage drops on long wire runs
Applications:
  • Landscape and garden lighting
  • Architectural lighting
  • Signal and marker lighting
  • General Illumination lighting
  • Sign lighting
Specifications
  • Current - Output (Max):350mA ~ 700mA
  • Efficiency:95%
  • Features:SCP
  • Mounting Type:Chassis Mount
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 60°C
  • Size / Dimension:2.00" L x 0.50" Dia (51.0mm x 13.0mm)
  • Termination Style:Wire Leads
  • Topology:AC DC Converter
  • Type:Constant Current
  • Voltage - Input (Max):24VAC
  • Voltage - Input (Min):8VAC
Parts

View in Parametric Search

7006-H-3507006-H-350LED DRIVER CC AC/DC 350MA Constant CurrentAC DC Converter18VAC
7006-H-7007006-H-700LED DRIVER CC AC/DC 700MA Constant CurrentAC DC Converter18VAC

View in Parametric Search