Print Print this page
 
FTDI, Future Technology Devices International Ltd
C232HD Series
FTDI, Future Technology Devices International Ltd
C232HM Series
 
FTDI, Future Technology Devices International Ltd
Chipi-X Series
  • Images

C232HM Series

USB 2.0 Hi-Speed to MPSSE Cable

FTDI, Future Technology Devices International Ltd

The USB 2.0 Hi-Speed to MPSSE cable contains a small internal electronic circuit board, utilizing the FTDI FT232H, which is encapsulated into the USB connector end of the cable, this handles all the USB signaling and protocols. The cable provides a fast, simple way to connect devices with 3.3 Volt digital interfaces to USB.

Datasheets:
Features
  • Based on the Single chip USB Hi-Speed FT232H device
  • USB 2.0 Hi-Speed (480Mbits/Second) and Full Speed (12Mbits/Second) compatible
  • Entire USB protocol handled on the chip – No USB-specific firmware programming required
  • USB Type A connector for direct connection to a host or hub
  • USB bus powered
  • Fully assisted hardware or X-On / X-Off software handshaking
  • Synchronous Serial (MPSSE) data rates of up to 30Mbps on JTAG, SPI and I²C
  • 1kByte receive and transmit buffers for high data throughput
  • Transmit and receive LED drive signals
  • Adjustable receive buffer timeout
  • Support for USB suspend and resume
  • Low operating and USB suspend current
  • Low USB bandwidth consumption
  • UHCI / OHCI / EHCI host controller compatible
  • -40°C to +85°C operating temperature range
  • FTDI’s royalty-free D2XX drivers eliminate the requirement for USB driver development in most cases
Applications:
  • USB to JTAG interfaces
  • USB to SPI interfaces
  • USB to I²C interfaces
  • Interfacing MCU / PLD / FPGA based designs to USB
  • USB Audio and Low Bandwidth Video data transfer
  • Rapid USB integration into existing electronic systems
  • Prototyping platform for USB interface on systems
  • USB Instrumentation
Specifications
  • Convert From (Adapter End):USB - A, Plug
  • Convert To (Adapter End):Single Pole, 10 Female Sockets
  • Length:1.64' (500.00mm)
  • Usage:USB to MPSSE
Parts

View in Parametric Search

C232HM-EDHSL-0C232HM-EDHSL-0CABLE USB HS SPI/I2C/JTAG 5V .5MUSB to MPSSEUSB - A, PlugSingle Pole, 10 Female Sockets1.64' (500.00mm)
C232HM-DDHSL-0C232HM-DDHSL-0CABLE USB HS SPI/I2C/JTAG 3.3V USB to MPSSEUSB - A, PlugSingle Pole, 10 Female Sockets1.64' (500.00mm)

View in Parametric Search

Associated Product
Bridgetek Pte Ltd. VM800C43A-N
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Evaluation, Demo Boards, Kits-Displays
Bridgetek Pte Ltd. VM800B35A-BK
Category: Optoelectronics-Display Modules-LCD, OLED, Graphic