Print Print this page
 
XP Power
CA Series
XP Power
CB Series
 
XP Power
E Series
  • Images

CB Series

Miniature, Regulated High Voltage DC to DC Converters

XP Power

The CB Series is new line of miniature, well regulated high voltage power supplies providing clean and reliable high voltage in a shielded, PC-mount package. Offering precision 0 to 100% programmability and very low ripple and EMI/ RFI, these cost-effective power supplies are ideal for integration into compact, sensitive equipment. The CB Series features current and voltage monitoring, built-in protection against pro-gramming overvoltage, and thermal shutdown. These modules come in a positive or negative output voltage of 10kV.

Features
  • Regulated
  • Miniature Size
  • Low Noise Quasi-sinewave Oscillator
  • 0 to 100% Programmable output
  • Low EMI/RFI
  • High Reliability
  • Built-in Thermal Shutdown
  • Wide Input Voltage Range, 11.5 to 16V
  • Sealed to Withstand Immersion Cleaning Process
Applications :
  • Field Generation
  • Spectrometry
  • Capacitor Charging
  • Electrophoresis
  • Deflection Plates
  • Test Instrumentation
  • Image Intensifier
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):100µA
  • Features:OTP, OVP
  • Mounting Type:Through Hole
  • Number of Outputs:1
  • Operating Temperature:-10°C ~ 60°C
  • Package / Case:8-DIP Module
  • Packaging:Box
  • Power (Watts):1W
  • Size / Dimension:3.00" L x 1.25" W x 0.60" H (82.6mm x 31.8mm x 15.2mm)
  • Type:High Voltage - Non-Isolated Module
  • Voltage - Input (Max):16V
  • Voltage - Input (Min):11.5V
  • Voltage - Output 1:-10000V
Parts

View in Parametric Search

CB101CB101DC DC CONVERTER 10000V 1W BoxHigh Voltage - Non-Isolated Module111.5V8-DIP ModuleRoHS
CB101NCB101NDC DC CONVERTER -10000V 1W BoxHigh Voltage - Non-Isolated Module111.5V8-DIP ModuleRoHS

View in Parametric Search