Print Print this page
 
Nidec Copal Electronics
APE Series
Nidec Copal Electronics
CFP2 Series
 
Nidec Copal Electronics
CFPA Series

CFP2 Series

Hyper Miniature Pushbutton Switches

Nidec Copal Electronics

Datasheets:
Features
  • Ultra compact
  • Immersion washable
  • Independent detent mechanism provides light feel operability
  • Long term stability is assured by the clip contact
  • Gold plated contacts
Specifications
  • Actuator Type:Plunger for Cap
  • Current Rating (Amps):0.4VA (AC/DC)
  • Electrical Life:10,000 Cycles
  • Features:Washable
  • Mechanical Life:30,000 Cycles
  • Operating Temperature:-40°C ~ 85°C
  • Packaging:Tray
  • Switch Function:On-Mom
  • Termination Style:PC Pin
  • Type:Standard
  • Voltage Rating - AC:28V
  • Voltage Rating - DC:28V
Parts

View in Parametric Search

CFP2-1FC-AWCFP2-1FC-AWSWITCH PUSHBUTTON SPDT 0.4VA 28VThrough HoleStandardSPDTOn-MomRoHS
CFP2-1FC4-AWCFP2-1FC4-AWSWITCH PUSHBUTTON SPDT 0.4VA 28VThrough Hole, Right AngleStandardSPDTOn-MomRoHS
CFP2-2RC4-AWCFP2-2RC4-AWSWITCH PUSHBUTTON DPDT 0.4VA 28VThrough Hole, Right AngleStandardDPDTOn-MomRoHS
CFP2-1FC6-AWCFP2-1FC6-AWSWITCH PUSHBUTTON SPDT 0.4VA 28VThrough Hole, Right Angle, VerticalStandardSPDTOn-MomRoHS
CFP2-2RC6-AWCFP2-2RC6-AWSWITCH PUSHBUTTON DPDT 0.4VA 28VThrough Hole, Right Angle, VerticalStandardDPDTOn-MomRoHS

View in Parametric Search