Print Print this page
 
Lumex Opto/Components Inc.
InfoVue™
Matrix Orbital
Character LCD Displays
 
Matrix Orbital
LK162A-4T

Character LCD Displays

Intelligent Series

Matrix Orbital

Covering the most popular liquid crystal display configurations, control of the modules has been simplified to a set of commands delivered via RS232, RS422, I²C and USB. Meant to save time and money, Matrix Orbital has worked to ensure that the tedious timing and special conditions typical of display controllers have been eliminated from the interface to help get the project to market faster.

Product Description

The simple command structure permits easy software control of many settings including backlight brightness, screen contrast, and baud rate. On board memory provides up to forty custom characters which can be saved within the unit and recalled for start screens, bar graphs or larger numbers.

Features
  • Five by Five matrix style keypad for user input
  • Six general purpose outputs
  • Simple switchable five volt sources
  • Dallas One-Wire header provides communication interface for up to thirty-two devices
  • Available in a variety of color, voltage, and temperature options
Specifications
  • Character Format:5 x 8 Dots
  • Number of Characters:16.0 ~ 80.0
Parts

View in Parametric Search

LCD0821LCD0821LCD ALPHA/NUM DISPL 8X2 YW/GN BK16.0000000000008 x 25 x 8 DotsTN - Twisted NematicRoHS
MOP-AL162A-BYFY-25J-3INMOP-AL162A-BYFY-25J-3IN2X16 JAPANESE FONT YELLOW/GREEN 32.00000000000016 x 25 x 8 DotsAlphanumeric
MOP-AL162A-BBTW-25J-3INMOP-AL162A-BBTW-25J-3IN2X16 JAPANESE FONT WHITE/BLUE 32.00000000000016 x 25 x 8 DotsAlphanumeric
LK162-12-GWLK162-12-GWLCD ALPHA/NUM DISPL 16X2 WHT GRY32.00000000000016 x 25 x 8 DotsAlphanumericRoHS
LK162-12-WBLK162-12-WBLCD ALPHA/NUM DISPL 16X2 BLU/WHT32.00000000000016 x 25 x 8 DotsLCD - MonochromeRoHS
LK162-12LK162-12LCD ALPHA/NUM DISPL 16X2 Y/G BK 32.00000000000016 x 25 x 8 DotsLCD - MonochromeRoHS
LK202-25-WBLK202-25-WBLCD ALPHA/NUM DISPL 20X2 BLU/WHT40.00000000000020 x 25 x 8 DotsLCD - ColorRoHS
MOP-AL202C-BYFY-25E-3INMOP-AL202C-BYFY-25E-3INDISPLAY LCD 20X2 Y/G 40.00000000000020 x 25 x 8 DotsSTN - Super-Twisted NematicRoHS
LK202-25-GWLK202-25-GWLCD ALPHA/NUM DISPL 20X2 COL/BLU40.00000000000020 x 25 x 8 DotsLCD - ColorRoHS
MOP-AL164A-BYFY-25E-3INMOP-AL164A-BYFY-25E-3IN4X16 EUROPEAN FONT YELLOW/GREEN 64.00000000000016 x 45 x 8 DotsAlphanumeric
LK204-25LK204-25LCD ALPHA/NUM DISPL 20X4 Y/G BK 80.00000000000020 x 45 x 8 DotsTN - Twisted NematicRoHS
LK204-7T-1U-GWLK204-7T-1U-GWLCD SERIAL 4X20 RS232 GRAY/WHITE80.00000000000020 x 45 x 8 DotsLCD - ColorRoHS
LK204-7T-1U-USB-GWLK204-7T-1U-USB-GWLCD USB 4X20 GRAY/WHITE 80.00000000000020 x 45 x 8 DotsLCD - ColorRoHS
LK204-25-GWLK204-25-GWLCD ALPHA/NUM DISPL 20X4 GRY/WHT80.00000000000020 x 45 x 8 DotsTN - Twisted NematicRoHS
LK204-25-WBLK204-25-WBLCD ALPHA/NUM DISPL 20X4 BLU/WHT80.00000000000020 x 45 x 8 DotsTN - Twisted NematicRoHS
LK204-25-IYLK204-25-IYLCD DISPLAY 20X4 ALPHA NUM BK/YW80.00000000000020 x 45 x 8 DotsTN - Twisted NematicRoHS
LCD2041-WBLCD2041-WBLCD DISPLAY 20X4 80.00000000000020 x 45 x 8 DotsLCD - Monochrome
LK204-7T-1U-WBLK204-7T-1U-WBLCD SERIAL 4X20 RS232 BLU/WHITE 80.00000000000020 x 45 x 8 DotsLCD - ColorRoHS

View in Parametric Search