Print Print this page
 
Samsung Electro-Mechanics
CIC05 Series
Samsung Electro-Mechanics
CIC10 Series
 
Samsung Electro-Mechanics
CIC21 Series
  • Images

CIC10 Series

Surface Mount Ferrite Chip, Differential Mode, Single Channel

Samsung Electro-Mechanics

Chip bead for high current.

Features
  • CIC series is used for high current
Applications :
  • Noise Suppression in power line
Specifications
  • Current Rating (Max):750mA ~ 3A
  • DC Resistance (DCR) (Max):25 mOhm ~ 150 mOhm
  • Filter Type:Power Line
  • Frequency Coupled to Impedance @ Frequency:100MHz
  • Height (Max):0.037" (0.95mm)
  • Impedance @ Frequency:30 Ohms ~ 600 Ohms
  • Mounting Type:Surface Mount
  • Number of Lines:1
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:0603 (1608 Metric)
  • Packaging:Tape & Reel (TR)
  • Size / Dimension:0.063" L x 0.032" W (1.60mm x 0.80mm)
Parts

View in Parametric Search

CIC10P471NCCIC10P471NCFERRITE BEAD 470 OHM 0603 1LN Power Line1470 Ohms100MHz0603 (1608 Metric)RoHS
CIC10P221NCCIC10P221NCFERRITE BEAD 220 OHM 0603 1LN Power Line1220 Ohms100MHz0603 (1608 Metric)RoHS
CIC10J601NCCIC10J601NCFERRITE BEAD 600 OHM 0603 1LN Power Line1600 Ohms100MHz0603 (1608 Metric)RoHS
CIC10P121NCCIC10P121NCFERRITE BEAD 120 OHM 0603 1LN Power Line1120 Ohms100MHz0603 (1608 Metric)RoHS
CIC10P600NCCIC10P600NCFERRITE BEAD 60 OHM 0603 1LN Power Line160 Ohms100MHz0603 (1608 Metric)RoHS
CIC10J600NCCIC10J600NCFERRITE BEAD 60 OHM 0603 1LN Power Line160 Ohms100MHz0603 (1608 Metric)RoHS
CIC10P300NCCIC10P300NCFERRITE BEAD 30 OHM 0603 1LN Power Line130 Ohms100MHz0603 (1608 Metric)RoHS

View in Parametric Search