Print Print this page
 
Samsung Electro-Mechanics
CIC21 Series
Samsung Electro-Mechanics
CIC31 Series
 
Samsung Electro-Mechanics
CIC41 Series
  • Images

CIC31 Series

Surface Mount Ferrite Chip, Differential Mode, Single Channel

Samsung Electro-Mechanics

Chip bead for high current.

Datasheets:
Features
  • CIC series is used for high current
Applications :
  • Noise Suppression in power line
Specifications
  • Current Rating (Max):1.5A ~ 2A
  • DC Resistance (DCR) (Max):25 mOhm ~ 70 mOhm
  • Filter Type:Power Line
  • Frequency Coupled to Impedance @ Frequency:100MHz
  • Height (Max):0.051" (1.30mm)
  • Impedance @ Frequency:120 Ohms ~ 600 Ohms
  • Mounting Type:Surface Mount
  • Number of Lines:1
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:1206 (3216 Metric)
  • Packaging:Tape & Reel (TR)
  • Size / Dimension:0.126" L x 0.063" W (3.20mm x 1.60mm)
Parts

View in Parametric Search

CIC31P151NECIC31P151NEFERRITE BEAD 150 OHM 1206 1LN Power Line1150 Ohms100MHz1206 (3216 Metric)RoHS
CIC31P121NECIC31P121NEFERRITE BEAD 120 OHM 1206 1LN Power Line1120 Ohms100MHz1206 (3216 Metric)RoHS
CIC31P601NECIC31P601NEFERRITE BEAD 600 OHM 1206 1LN Power Line1600 Ohms100MHz1206 (3216 Metric)RoHS

View in Parametric Search