EUR | USD
Print Print this page
 
Diodes Incorporated
Class AB Amplifier
Lumissil Microsystems
Class AB Amplifier
 
Maxim Integrated
Class AB Amplifier
  • Images

Class AB Amplifier

Class AB 2 Channel (Stereo) Audio Amplifier

Lumissil Microsystems

ISSI offers a wide range of Audio Power Amplifier support from general purpose applications to portable and mobile applications; from Class-AB, Class-D to Class-G for ceramic speaker direct drive. . Amplifiers with Tone and 3D control are widely used at mini-desktop Hi-Fi system with cell phone docking.

Specifications
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Output Type:2-Channel (Stereo) ~ 2-Channel (Stereo) with Stereo Headphones
  • Package / Case:12-UFQFN ~ 48-TQFP Exposed Pad
  • Type:Class AB
Parts

View in Parametric Search

IS31AP4066D-QFLS2-TRIS31AP4066D-QFLS2-TRIC AMP CLASS AB STER 1.3W 16QFN Class AB2-Channel (Stereo)1.3W x 2 @ 8Ohm2.7V ~ 5.5V16-WFQFN Exposed PadRoHS
IS31AP4833-TQLS2IS31AP4833-TQLS2IC AMP CLASS AB STER 2.8W 48TQFPClass AB2-Channel (Stereo) with Stereo Headphones2.8W x 2 @ 4Ohm3V ~ 5.5V48-TQFP Exposed PadRoHS
IS31AP4912-UTLS2-TRIS31AP4912-UTLS2-TRIC AMP CLSS AB STER 30MW 12UTQFNClass AB2-Channel (Stereo) with Stereo Headphones30mW x 2 @ 32Ohm2.7V ~ 5.5V12-UFQFNRoHS
IS31AP4088D-QFLS2-TRIS31AP4088D-QFLS2-TRIC AMP CLASS AB STER 2.6W 16QFN Class AB2-Channel (Stereo)2.6W x 2 @ 4Ohm2.7V ~ 5.5V16-WQFN Exposed PadRoHS

View in Parametric Search