Print Print this page
 
ON Semiconductor
Clock Generators
Silicon Labs
Clock Generators
 
Texas Instruments
Clock Generators
  • Images

Clock Generators

Silicon Laboratories' timing products for Clock Generators

Silicon Labs

Silicon Labs' clock generator and clock buffer integrated circuit (IC) devices provide low jitter, low power, frequency flexible clock generation and distribution. The portfolio includes high-performance clocks for high-speed, low-jitter applications, as well as clocks for cost-sensitive, high volume applications.

Datasheets:
Specifications
  • Differential - Input:Output:Yes/Yes
  • Divider/Multiplier:Yes/No
  • Frequency - Max:312.5MHz
  • Input:LVCMOS, Crystal
  • Mounting Type:Surface Mount
  • Number of Circuits:1
  • Operating Temperature:-40°C ~ 85°C
  • Output:HCSL, LVCMOS, LVDS, LVPECL
  • PLL:Yes
  • Package / Case:32-TFQFN Exposed Pad ~ 40-TFQFN Exposed Pad
  • Packaging:Tray
  • Type:Clock Generator
  • Voltage - Supply:1.71V ~ 3.63V
Parts

View in Parametric Search

SI5332E-D-GM1SI5332E-D-GM1BASE/BLANK PROTOTYPING DEVICE Clock GeneratorYesLVCMOS, CrystalHCSL, LVCMOS, LVDS, LVPECL32-TFQFN Exposed PadRoHS
SI5332E-D-GM2SI5332E-D-GM2BASE/BLANK PROTOTYPING DEVICE Clock GeneratorYesLVCMOS, CrystalHCSL, LVCMOS, LVDS, LVPECL40-TFQFN Exposed PadRoHS

View in Parametric Search