Print Print this page
 
IDT, Integrated Device Technology Inc
Clock Generators
Linear Technology/Analog Devices
Clock Generators
 
Maxim Integrated
Clock Generators
  • Images

Clock Generators

1.4GHz Low Phase Noise, Low Jitter PLL with Clock Distribution

Linear Technology/Analog Devices

The LTC® 6950 is a low phase noise integer-N frequency synthesizer core with clock distribution. The LTC6950 delivers the low phase noise clock signals demanded in high frequency, high-resolution data acquisition systems.

Datasheets:
Specifications
  • Differential - Input:Output:Yes/Yes
  • Divider/Multiplier:Yes/No
  • Frequency - Max:1.4GHz
  • Input:Clock
  • Mounting Type:Surface Mount
  • Number of Circuits:1
  • Operating Temperature:-40°C ~ 105°C
  • Output:CMOS, LVDS, PECL
  • PLL:Yes
  • Package / Case:48-WFQFN Exposed Pad
  • Packaging:Tube
  • Ratio - Input:Output:1:5
  • Supplier Device Package:48-QFN (5x9)
  • Type:Clock/Frequency Synthesizer, Fanout Buffer (Distribution)
  • Voltage - Supply:3.15V ~ 5.25V
Parts

View in Parametric Search

LTC6950IUHH#PBFLTC6950IUHH#PBFIC FREQ SYNTH PLL 48QFN Clock/Frequency Synthesizer, Fanout Buffer (Distribution)YesClockCMOS, LVDS, PECL48-WFQFN Exposed PadRoHS

View in Parametric Search

Associated Product
Linear Technology/Analog Devices DC1795A
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Evaluation, Demo Boards, Kits-Timing