Print Print this page
 
Laird Technologies - Engineered Thermal Solutions
ZT Series
Marlow Industries, Inc.
CM Series
 
Marlow Industries, Inc.
LCC

CM Series

Commercial Module

Marlow Industries, Inc.

Commercial Module for CATV and SLED Applications

Specifications
  • Current - Max:1.9A
  • Delta Tmax @ Th:71°C @ 27°C
  • Operating Temperature:85°C
  • Resistance:1.23 Ohms ~ 1.87 Ohms
  • Voltage - Max:2.8V ~ 4.2V
Parts

View in Parametric Search

CM29-1.9-06ACCM29-1.9-06ACTEM 10.2X6.02X1.68MM 10.20mm x 6.02mm x 1.62mm4.3W @ 27°C71°C @ 27°C1.9ARoHS
CM29-1.9-04ACCM29-1.9-04ACTEM 10.2X6.02X1.68MM 10.20mm x 6.02mm x 1.68mm4.3W @ 27°C71°C @ 27°C1.9ARoHS
CM29-1.9-01ACCM29-1.9-01ACTEM 10.2X6.02X1.68MM 10.20mm x 6.02mm x 1.68mm4.3W @ 27°C71°C @ 27°C1.9ARoHS
CM29-1.9-05ACCM29-1.9-05ACTEM 10.2X6.02X1.68MM 10.20mm x 6.02mm x 1.68mm4.3W @ 27°C71°C @ 27°C1.9ARoHS
CM35-1.9-01ACCM35-1.9-01ACTEM 12.19X5.99X1.65MM 12.19mm x 5.99mm x 1.65mm5.2W @ 27°C71°C @ 27°C1.9ARoHS
CM35-1.9-06ACCM35-1.9-06ACTEM 12.19X5.99X1.65MM 12.19mm x 5.99mm x 1.65mm5.2W @ 27°C71°C @ 27°C1.9ARoHS
CM35-1.9-05ACCM35-1.9-05ACTEM 12.19X5.99X1.65MM 12.19mm x 5.99mm x 1.65mm5.2W @ 27°C71°C @ 27°C1.9ARoHS
CM35-1.9-04ACCM35-1.9-04ACTEM 12.19X5.99X1.65MM 12.19mm x 5.99mm x 1.65mm5.2W @ 27°C71°C @ 27°C1.9ARoHS
CM35-1.9-07ACCM35-1.9-07ACTEM 12.19X5.99X1.65MM 12.19mm x 5.99mm x 1.65mm5.2W @ 27°C71°C @ 27°C1.9ARoHS
CM35-1.9-09ANCM35-1.9-09ANTEM 12.19X5.99X1.65MM 12.19mm x 5.99mm x 1.67mm5.2W @ 27°C71°C @ 27°C1.9ARoHS
CM35-1.9-08ANCM35-1.9-08ANTEM 12.19X5.99X1.65MM 12.19mm x 5.99mm x 1.71mm5.2W @ 27°C71°C @ 27°C1.9ARoHS
CM30-1.9-01ACCM30-1.9-01ACTEM 10.3X6.2X1.65MM 12.30mm x 6.20mm x 1.65mm4.5W @ 27°C71°C @ 27°C1.9ARoHS
CM23-1.9-05ACCM23-1.9-05ACTEM 8.18X6.02X1.65MM 8.18mm x 6.02mm x 1.65mm3.4W @ 27°C71°C @ 27°C1.9ARoHS
CM23-1.9-01ACCM23-1.9-01ACTEM 8.18X6.02X1.65MM 8.18mm x 6.02mm x 1.65mm3.4W @ 27°C71°C @ 27°C1.9ARoHS
CM23-1.9-07ACCM23-1.9-07ACTEM 8.18X6.02X1.65MM 8.18mm x 6.02mm x 1.65mm3.4W @ 27°C71°C @ 27°C1.9ARoHS
CM23-1.9-04ACCM23-1.9-04ACTEM 8.18X6.02X1.65MM 8.18mm x 6.02mm x 1.65mm3.4W @ 27°C71°C @ 27°C1.9ARoHS
CM23-1.9-08ACCM23-1.9-08ACTEM 8.18X6.02X1.65MM 8.18mm x 6.02mm x 1.65mm3.4W @ 27°C71°C @ 27°C1.9ARoHS

View in Parametric Search