Print Print this page
 
Panasonic Electronic Components
Schottky Diode Array
Power Integrations
Common Cathode Diode
 
Rohm Semiconductor
Schottky Diode Array
  • Images

Common Cathode Diode

Schottky Diode

Power Integrations

Power Integrations offer Qspeed™ diodes that combine an extremely low reverse recovery charge (QRR) with a very soft recovery waveform. Together, these features help designers improve the performance of their power conversion circuits.

Specifications
  • Current - Average Rectified (Io) (per Diode):8A ~ 30A
  • Current - Reverse Leakage @ Vr:25µA ~ 250µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:8A ~ 30A
  • Diode Configuration:1 Pair Common Cathode
  • Reverse Recovery Time (trr):12.6ns ~ 21.5ns
  • Speed:Fast Recovery =< 500ns, > 200mA (Io)
  • Voltage - DC Reverse (Vr) (Max):300V ~ 600V
  • Voltage - Forward (Vf) (Max) @ If:1.9V ~ 2.94V
  • Voltage Coupled to Current - Reverse Leakage @ Vr:300V ~ 600V
Parts

View in Parametric Search

LQA30A300CLQA30A300CDIODE ARRAY SCHOTTKY 300V TO247 1 Pair Common CathodeSchottky300V15ATO-247-3RoHS
LQA20B300CLQA20B300CDIODE RECT GP 300V 10A TO263 1 Pair Common CathodeStandard300V10ATO-263-3, D²Pak (2 Leads + Tab), TO-263ABRoHS
LQA60A300CLQA60A300CDIODE ARRAY SCHOTTKY 300V TO247 1 Pair Common CathodeSchottky300V30ATO-247-3RoHS
LXA16T600CLXA16T600CDIODE ARRAY SCHOTTKY 600V TO220 1 Pair Common CathodeSchottky600V8ATO-220-3RoHS
LQA20T300CLQA20T300CDIODE ARRAY SCHOTTKY 300V TO220 1 Pair Common CathodeSchottky300V10ATO-220-3RoHS

View in Parametric Search