Print Print this page
 
Vicor Corporation
V•I Chip® DCM™ Series
Weidmüller
connectPower PRO
 
Weidmüller
CP-DCDC 50W Series
  • Images

connectPower PRO

connectPower PRO DC to DC Converter Line

Weidmüller

connectPower PRO DC to DC converters offer a versatile solution for all 24 VDC power supply applications. They feature industry leading power specifications, excellent resistance to shock and vibration, a status signal for remote monitoring and operating efficiency of 94%.

Features
  • Compact DC to DC converter provides systems with optimal failure protection for maximum availability
  • Compensation of voltage fluctuations
  • Regeneration of the output voltage for a stable voltage at the end of long cables
  • Establishment of floating supply systems through galvanic isolation
Specifications
  • Applications:ITE (Commercial)
  • Approvals:cULus
  • Current - Output (Max):5A
  • Efficiency:92%
  • Mounting Type:DIN Rail
  • Number of Outputs:1
  • Operating Temperature:-20°C ~ 70°C
  • Packaging:Box
  • Power (Watts):120W
  • Size / Dimension:4.72" L x 1.26" W x 5.12" H (120.0mm x 32.0mm x 130.0mm)
  • Type:Enclosed
  • Voltage - Input (Max):32V
  • Voltage - Input (Min):14V
  • Voltage - Output 1:24V
Parts