Print Print this page
 
Belden Inc.
DataTuff® Series
Belden Inc.
DataTwist® 2400 Series
 
Belden Inc.
DataTwist® Patch Cable Series
  • Images

DataTwist® 2400 Series

Multi-Pair, Cat6 Cables

Belden Inc.

The DataTwist® 2400 Cables exceed all TIA/EIA Category 6 standard specifications and deliver guaranteed performance up to 300 MHz. These cables provide the performance, throughout and reliability to keep your response time critical applications operating at their peak. The 2400 series offers extremely stable transmission characteristics; and a Signal-to-Noise Ratio that is ideal for networks where noise and interference is high.

Features
  • The Belden 2400 Solution delivers enhanced error-free performance for high traffic and high-bit-rate applications
Specifications
  • Cable Type:Multi-Pair, Cat6
  • Conductor Material:Copper, Bare
  • Conductor Strand:Solid
  • Features:Rip Cord
  • Length:1000.0' (304.8m)
  • Number of Conductors:8 (4 Pair)
  • Usage:Network
  • Wire Gauge:23 AWG
Parts

View in Parametric Search

2412 006U10002412 006U1000MULTI-PAIR 8COND 23AWG BLU 1000'Multi-Pair, Cat68 (4 Pair)23 AWGSolidRoHS
2413 010U10002413 010U1000MULTI-PAIR 8COND 23AWG BLK 1000'Multi-Pair, Cat68 (4 Pair)23 AWGSolidRoHS
2413 009U10002413 009U1000MULTI-PAIR 8COND 23AWG WHT 1000'Multi-Pair, Cat68 (4 Pair)23 AWGSolidRoHS
2412 009U10002412 009U1000MULTI-PAIR 8COND 23AWG WHT 1000'Multi-Pair, Cat68 (4 Pair)23 AWGSolidRoHS

View in Parametric Search