DCFS Series
M12-A Male Front Mount M16 Receptacle
Alpha Wire
Datasheets:
Specifications
- 1st Connector Gender:Male Pins
- 1st Connector Mounting Type:Panel Mount
- 1st Connector Number of Positions:4 ~ 5
- 1st Connector Number of Positions Loaded:All
- 1st Connector Orientation:A
- 1st Connector Shell Size - Insert:M12
- 1st Connector Type:Receptacle
- 2nd Connector Type:Wire Leads
- Assembly Configuration:Standard
- Cable Material:Polyvinyl Chloride (PVC)
- Cable Type:Individual
- Color:Multiple
- Ingress Protection:IP67/69K - Dust Tight, Water Resistant, Waterproof
- Length:1.64' (500.00mm)
- Usage:Industrial Environments
Parts
![]() | 305DCFS NC032 | CBL MALE TO WIRE LEAD 4POS 1.64' | Receptacle | Male Pins | 4 | All | ![]() |
![]() | 307DCFS NC404 | CBL MALE TO WIRE LEAD 5POS 1.64' | Receptacle | Male Pins | 5 | All | ![]() |
![]() | 308DCFS NC032 | CBL MALE TO WIRE LEAD 5POS 1.64' | Receptacle | Male Pins | 5 | All | ![]() |
![]() | 305DCFS NC404 | CBL MALE TO WIRE LEAD 4POS 1.64' | Receptacle | Male Pins | 4 | All | ![]() |