Print Print this page
 
Standex-Meder Electronics
CRR Series
Standex-Meder Electronics
DIL Series
 
Standex-Meder Electronics
DIP Series
  • Images

DIL Series

Sealed DIL Version with up to 4.25 kVDC Breakdown Voltage Option

Standex-Meder Electronics

Several pin out options are possible with the 14 pin DIL series. Suitable for telecommunication applications where breakdown voltages up to 4.25 kVDC is required.

Features
  • Compatible with 14 pin DIL socket
  • High resistance coil up to 11 kOhm available.
  • Plastic case sealed with PU resin
  • Magnetic shield available
  • Fast operate and release time
  • Diode option
Applications
  • Telecommunications
  • General purposes
  • Test and measurement
  • Medical equipment
Specifications
  • Coil Current:33.4mA
  • Coil Resistance:150 Ohms
  • Coil Type:Non Latching
  • Coil Voltage:5VDC
  • Contact Form:DPDT (2 Form C)
  • Contact Rating (Current):250mA
  • Mounting Type:Through Hole
  • Must Operate Voltage:3.5 VDC
  • Must Release Voltage:0.75 VDC
  • Operate Time:0.7ms
  • Operating Temperature:-20°C ~ 70°C
  • Packaging:Tube
  • Release Time:1.5ms
  • Seal Rating:Sealed - Fully
  • Switching Voltage:175VAC, 175VDC - Max
  • Termination Style:PC Pin
Parts