Print Print this page
 
Artesyn Embedded Technologies
AYA Series
Bel Power Solutions
DSP1 Series
 
Cincon Electronics Co. LTD
EC1SAN Series

DSP1 Series

1W Single Output DC to DC Converters

Bel Power Solutions

The DSP1 series is specifically designed to convert a nominal 5 volt input into an isolated output voltage. The semi regulated output voltages were designed to allow analog circuits and three terminal regulators to operate within their most efficient input voltage range. This series achieves high power densities through the use of 350 kHz fixed frequency switching converters.

Features
  • Up to 1 watt unregulated output power
  • Single in line package
  • Four terminal operation
  • 350 kHz fixed frequency operation
Specifications
  • Applications:ITE (Commercial)
  • Efficiency:68% ~ 73%
  • Mounting Type:Through Hole
  • Number of Outputs:1 ~ 2
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:4-SIP Module ~ 5-SIP Module
  • Power (Watts):1W
  • Size / Dimension:0.77" L x 0.27" W x 0.40" H (19.6mm x 6.9mm x 10.2mm)
  • Type:Isolated Module
  • Voltage - Input (Max):5.5V
  • Voltage - Input (Min):4.5V
  • Voltage - Isolation:700V
  • Voltage - Output 1:5V ~ 17V
Parts

View in Parametric Search

DSP1N5S5DSP1N5S5DC DC CONVERTER 5V 1W BulkIsolated Module14.5V4-SIP Module
DSP1N5S15DSP1N5S15DC DC CONVERTER 15V 1W BulkIsolated Module14.5V4-SIP Module
DSP1N5D15DSP1N5D15DC DC CONVERTER +/-15V 1W BulkIsolated Module24.5V5-SIP Module
DSP1N5S17DSP1N5S17DC DC CONVERTER 17V 1W BulkIsolated Module14.5V4-SIP Module
DSP1N5S7DSP1N5S7DC DC CONVERTER 7V 1W BulkIsolated Module14.5V4-SIP Module
DSP1N5S12DSP1N5S12DC DC CONVERTER 12V 1W TubeIsolated Module14.5V4-SIP Module
DSP1N5D12DSP1N5D12DC DC CONVERTER +/-12V 1W TubeIsolated Module24.5V5-SIP Module

View in Parametric Search