Print Print this page
 
TE Connectivity AMP Connectors
VAL-U-LOK Series
TE Connectivity Deutsch ICT Connectors
DT Series
 
TE Connectivity Deutsch ICT Connectors
DTF Series
Specifications
  • Applications:Automotive
  • Connector Type:Header
  • Contact Shape:Circular
  • Contact Type:Male Pin
  • Fastening Type:Latch Holder
  • Features:Mounting Flange
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Packaging:Bulk
  • Pitch - Mating:0.175" (4.44mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
  • Voltage Rating:250VDC
Parts

View in Parametric Search

DT15-6PDT15-6PDT RECP ASM BulkHeaderMale Pin0.175" (4.44mm)RoHS
DT15-12PBDT15-12PBDT RECP ASM BulkHeaderMale Pin0.175" (4.44mm)RoHS
DT15-12PADT15-12PADT RECP ASM BulkHeaderMale Pin0.175" (4.44mm)RoHS
DT13-12PADT13-12PADT RECP ASM BulkHeaderMale Pin0.175" (4.44mm)RoHS
DT13-48PABCD-R015DT13-48PABCD-R015EEC HEADER BulkHeaderMale Pin0.175" (4.44mm)RoHS
DT15-4PDT15-4PDT RECP ASM BulkHeaderMale Pin0.175" (4.44mm)RoHS
DT13-4PDT13-4PDT RECP ASM BulkHeaderMale Pin0.175" (4.44mm)RoHS
DT13-6PDT13-6PDT RECP ASM BulkHeaderMale Pin0.175" (4.44mm)RoHS
DT15-12PCDT15-12PCDT RECP ASM BulkHeaderMale Pin0.175" (4.44mm)RoHS
DT15-12PC-B016DT15-12PC-B016DT RECP ASM BulkHeaderMale Pin0.175" (4.44mm)RoHS
DT15-12PA-B016DT15-12PA-B016DT RECP ASM BulkHeaderMale Pin0.175" (4.44mm)RoHS
DT15-12PB-B016DT15-12PB-B016DT RECP ASM BulkHeaderMale Pin0.175" (4.44mm)RoHS
DT13-12PBDT13-12PBDT RECP ASM BulkHeaderMale Pin0.175" (4.44mm)RoHS
DT13-12PC-B016DT13-12PC-B016DT RECP ASM BulkHeaderMale Pin0.175" (4.44mm)RoHS
DT15-12PD-B016DT15-12PD-B016DT RECP ASM BulkHeaderMale Pin0.175" (4.44mm)RoHS
DT13-12PCDT13-12PCDT RECP ASM BulkHeaderMale Pin0.175" (4.44mm)RoHS
DT13-12PB-B016DT13-12PB-B016DT RECP ASM BulkHeaderMale Pin0.175" (4.44mm)RoHS
DT13-24PAB-R015DT13-24PAB-R015EEC HEADER BulkHeaderMale Pin0.175" (4.44mm)RoHS

View in Parametric Search

Associated Product
TE Connectivity Deutsch ICT Connectors DT04-2P-E004
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Housings-Unspecified Pitch