Print Print this page
 
TE Connectivity Deutsch ICT Connectors
DRC Series
TE Connectivity Deutsch ICT Connectors
DT Series
 
TE Connectivity Deutsch ICT Connectors
DTM Series

DT Series

Header, Shrouded, Rectangular Connectors

TE Connectivity Deutsch ICT Connectors

Specifications
  • Applications:Automotive
  • Connector Type:Header
  • Contact Length - Post:0.122" (3.10mm)
  • Contact Shape:Circular
  • Contact Type:Male Pin
  • Fastening Type:Latch Holder
  • Features:Mounting Flange
  • Ingress Protection:IP68/IP6K9K
  • Insulation Height:1.185" (30.10mm)
  • Insulation Material:Plastic
  • Number of Positions:8
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-55°C ~ 125°C
  • Packaging:Bulk
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
  • Voltage Rating:250VDC
Parts

View in Parametric Search

DT15-08PADT15-08PACONN HEADER VERT 8POS BulkHeaderMale Pin-RoHS
DT13-08PADT13-08PACONN HEADER R/A 8POS BulkHeaderMale Pin-RoHS
DT15-08PCDT15-08PCCONN HEADER VERT 8POS BulkHeaderMale Pin-RoHS
DT13-08PBDT13-08PBCONN HEADER R/A 8POS BulkHeaderMale Pin-RoHS

View in Parametric Search

Associated Product
TE Connectivity Deutsch ICT Connectors DT04-2P
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Housings-Unspecified Pitch