Print Print this page
 
TE Connectivity Deutsch ICT Connectors
DTF Series
TE Connectivity Deutsch ICT Connectors
DTM Series
 
TE Connectivity Deutsch ICT Connectors
Junior Power Timer Series
  • Images

DTM Series

0.165" (4.20mm) Pitch, Panel Mount, Through Hole, Header, Shrouded, Rectangular Connectors

TE Connectivity Deutsch ICT Connectors

Datasheets:
Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Tin
  • Contact Finish - Post:Tin
  • Contact Length - Post:0.120" (3.05mm)
  • Contact Shape:Circular
  • Contact Type:Male Pin
  • Fastening Type:Latch Holder
  • Features:Mounting Flange
  • Ingress Protection:IP68/IP6K9K
  • Insulation Color:Gray
  • Insulation Height:1.299" (33.00mm)
  • Insulation Material:Plastic
  • Mounting Type:Panel Mount, Through Hole
  • Number of Positions:12
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Packaging:Bulk
  • Pitch - Mating:0.165" (4.20mm)
  • Row Spacing - Mating:0.280" (7.10mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
Parts

View in Parametric Search

DTM15-12PCDTM15-12PCCONN HEADER VERT 12POS 4.2MM BulkHeaderMale Pin0.165" (4.20mm)RoHS
DTM15-12PADTM15-12PACONN HEADER VERT 12POS 4.2MM BulkHeaderMale Pin0.165" (4.20mm)RoHS

View in Parametric Search