Print Print this page
 
XP Power
CB Series
XP Power
E Series
 
XP Power
G and GP Series
  • Images

E Series

Isolated, Proportional DC to HV DC Converters

XP Power

The E Series is a broad line of small, versatile, component level building blocks in a PCB mount package that provide up to 7kV at 3 Watts continuous output power, (8kV at 2 Watts). This series features low ripple, noise, and EMI/RFI by utilizing a quasi-sinewave oscillator, excellent filtering techniques and a fully enclosed pot core transformer.

Datasheets:
Features
  • Proportional Input/Output
  • Compact, PCB Mount Package
  • Low ripple
  • Low EMI / RFI
  • Proven reliability
  • Input/output isolation
Applications
  • Capacitor Charging
  • Piezo devices
  • Mass spectrometry
Specifications
  • Applications:ITE (Commercial)
  • Mounting Type:Through Hole
  • Number of Outputs:1 ~ 2
  • Package / Case:5-DIP Module
  • Packaging:Bulk
  • Power (Watts):3W
  • Size / Dimension:2.50" L x 1.50" W x 0.85" H (63.5mm x 38.1mm x 21.6mm)
  • Type:High Voltage - Isolated Module
  • Voltage - Input (Max):12V ~ 15V
  • Voltage - Input (Min):0V
  • Voltage - Isolation:500V ~ 3.5kV
  • Voltage - Output 1:200V ~ 7000V
Parts

View in Parametric Search

E40E40DC DC CONVERTER 4000V 3W BulkHigh Voltage - Isolated Module10V5-DIP ModuleRoHS
E30E30DC DC CONVERTER 3000V 3W BulkHigh Voltage - Isolated Module10V5-DIP ModuleRoHS
E10E10DC DC CONVERTER 1000V 3W BulkHigh Voltage - Isolated Module10V5-DIP ModuleRoHS
E15E15DC DC CONVERTER 1500V 3W BulkHigh Voltage - Isolated Module10V5-DIP ModuleRoHS
E02E02DC DC CONVERTER 200V 3W BulkHigh Voltage - Isolated Module10V5-DIP ModuleRoHS
E50E50DC DC CONVERTER 5000V 3W BulkHigh Voltage - Isolated Module10V5-DIP ModuleRoHS
E70E70DC DC CONVERTER 7000V 3W BulkHigh Voltage - Isolated Module10V5-DIP ModuleRoHS
E10CTE10CTDC DC CONVERTER +/-500V 3W BulkHigh Voltage - Isolated Module20V5-DIP ModuleRoHS
E60E60DC DC CONVERTER 6000V 3W BulkHigh Voltage - Isolated Module10V5-DIP ModuleRoHS

View in Parametric Search