Eagleye 530s Evaluation Board
114991433 - Eagleye 530s Evaluation Board
Seeed Technology Co., Ltd
The Eagleye 530s is a high-performance, pre-tested, cost-effective and production-ready development kit incorporates the Samsung ARTIK™ 530s, a 1GB system-on-module (SoM) on a custom credit card size board. For more information about ARTIK™ 530s. Samsung ARTIK™ is a pre-integrated IoT platform consisting of enterprise-grade modules, cloud services, and end-to-end security for the design and development of robust IoT solutions. With services like ARTIK Module, Cloud, Security and ecosystem Samsung aims to provide a platform that takes care of your total security. The Eagleye 530s is based on the ARTIK 530s 1GB SoM, which is a Quad Core Cortex® A9 running @ 1.2 GHz with 4 B Flash memory, hardware-based security features, and Linux OS (Ubuntu). Eagleye 530s including 40 pin GPIO and accessory interface to provide support for Micro SD, Ethernet 10/100/100, Wi-Fi 802.11 a/b/g/n, Bluetooth BLE 4.2 802.15.4, and ZigBee/Thread. It also supports full HDMI, MIPI camera interface, video, and audio media.
- Board Type:Evaluation Platform
- Contents:Board(s)
- Core Processor:ARM® Cortex®-A9
- Mounting Type:Fixed
- Platform:Eagleye 530s
- Type:MPU
- Utilized IC / Part:ARTIK 530s
![]() | 114991433 | EAGLEYE 530S | Evaluation Platform | MPU | ARM® Cortex®-A9 | - |