Print Print this page
 
ECS Inc.
ECS-D4
ECS Inc.
ECS-DSF
 
Kyocera International Inc. Electronic Components
SF, Kyocera Series
  • Images
  • Drawings

ECS-DSF

Surface Mount SAW Filter

ECS Inc.

Datasheets:
Features
ECS-DSF400.0A-51
  • IF filter for GSM applications
  • 5.00 x 5.00 mm footprint
  • Extended temperature range
ECS-DSF947.5B-21
  • RF filter for cellular applications
  • 3.00 x 3.00 mm footprint
  • Extended temperature range
Specifications
  • Applications:Cell Phone
  • Frequency - Center:947.5MHz
  • Height (Max):0.059" (1.50mm)
  • Insertion Loss:3.3dB
  • Mounting Type:Surface Mount
  • Package / Case:6-SMD, No Lead
  • Packaging:Tape & Reel (TR)
  • Size / Dimension:0.118" L x 0.118" W (3.00mm x 3.00mm)
Parts