Print Print this page
 
Zilog
Encore!® MC™
Zilog
Encore!® XP®
 
Zilog
eZ80® Acclaim!™
Product Description

Zilog’s Z8 Encore! MCU family of products are the first in a line of Zilog microcontroller products based upon the 8-bit eZ8 CPU. Zilog’s Z8 Encore! XP Series products expand upon Zilog’s extensive line of 8-bit microcontrollers. The Flash in-circuit programming capability allows for faster development time and program changes in the field. The eZ8 CPU is upward compatible with existing Z8 instructions. The rich peripheral set of the Z8 Encore! XP Series makes it suitable for a variety of applications including motor control, security systems, home appliances, personal electronic devices and sensors.

Specifications
  • Core Processor:eZ8
  • Core Size:8-Bit
  • Number of I/O:6 ~ 60
  • Oscillator Type:Internal
  • Program Memory Type:FLASH
  • Speed:5MHz ~ 24MHz
Parts

View in Parametric Search

Z8F6421AN020SGZ8F6421AN020SGIC MCU 8BIT 64KB FLASH 44QFP eZ88-Bit20MHzI²C, IrDA, SPI, UART/USART44-LQFPRoHS
Z8F6423FT020SGZ8F6423FT020SGIC MCU 8BIT 64KB FLASH 80QFP eZ88-Bit20MHzI²C, IrDA, SPI, UART/USART80-BQFPRoHS
Z8F6422AR020SGZ8F6422AR020SGIC MCU 8BIT 64KB FLASH 64LQFP eZ88-Bit20MHzI²C, IrDA, SPI, UART/USART64-LQFPRoHS
Z8F6423FT020EGZ8F6423FT020EGIC MCU 8BIT 64KB FLASH 80QFP eZ88-Bit20MHzI²C, IrDA, SPI, UART/USART80-BQFPRoHS
Z8F082AHH020EG2156Z8F082AHH020EG2156IC MCU 8BIT 8KB FLASH 20SSOP eZ88-Bit20MHzIrDA, UART/USART20-SSOP (0.209", 5.30mm Width)RoHS
Z8F0822SJ020SGZ8F0822SJ020SGIC MCU 8BIT 8KB FLASH 28SOIC eZ88-Bit20MHzI²C, IrDA, SPI, UART/USART28-SOIC (0.295", 7.50mm Width)RoHS
Z8F0822SJ020EGZ8F0822SJ020EGIC MCU 8BIT 8KB FLASH 28SOIC eZ88-Bit20MHzI²C, IrDA, SPI, UART/USART28-SOIC (0.295", 7.50mm Width)RoHS
Z8F2480AN020SGZ8F2480AN020SGIC MCU 8BIT 24KB FLASH 44QFP eZ88-Bit20MHzI²C, IrDA, LINbus, SPI, UART/USART44-LQFPRoHS
Z8F1621AN020SGZ8F1621AN020SGIC MCU 8BIT 16KB FLASH 44QFP eZ88-Bit20MHzI²C, IrDA, SPI, UART/USART44-LQFPRoHS
Z8F3222AR020SGZ8F3222AR020SGIC MCU 8BIT 32KB FLASH 64LQFP eZ88-Bit20MHzI²C, IrDA, SPI, UART/USART64-LQFPRoHS
Z8F6421VN020SGZ8F6421VN020SGIC MCU 8BIT 64KB FLASH 44PLCC eZ88-Bit20MHzI²C, IrDA, SPI, UART/USART44-LCC (J-Lead)RoHS
Z8F6422AR020EGZ8F6422AR020EGIC MCU 8BIT 64KB FLASH 64LQFP eZ88-Bit20MHzI²C, IrDA, SPI, UART/USART64-LQFPRoHS
Z8F0811HH020SGZ8F0811HH020SGIC MCU 8BIT 8KB FLASH 20SSOP eZ88-Bit20MHzI²C, IrDA, UART/USART20-SSOP (0.209", 5.30mm Width)RoHS
Z8F082AHH020SG2156Z8F082AHH020SG2156IC MCU 8BIT 8KB FLASH 20SSOP eZ88-Bit20MHzIrDA, UART/USART20-SSOP (0.209", 5.30mm Width)RoHS
Z8F3281AN024XKZ8F3281AN024XKIC MCU 8BIT 32KB FLASH 44QFP eZ88-Bit24MHzDALI, DMX, I²C, LINbus, SPI, UART/USART, USB44-LQFPRoHS
Z8F1680AN020SGZ8F1680AN020SGIC MCU 8BIT 16KB FLASH 44QFP eZ88-Bit20MHzI²C, IrDA, LINbus, SPI, UART/USART44-LQFPRoHS
Z8F1621PM020SGZ8F1621PM020SGIC MCU 8BIT 16KB FLASH 40DIP eZ88-Bit20MHzI²C, IrDA, SPI, UART/USART40-DIP (0.620", 15.75mm)RoHS
Z8F3221AN020SGZ8F3221AN020SGIC MCU 8BIT 32KB FLASH 44QFP eZ88-Bit20MHzI²C, IrDA, SPI, UART/USART44-LQFPRoHS
Z8F1622AR020EGZ8F1622AR020EGIC MCU 8BIT 16KB FLASH 64LQFP eZ88-Bit20MHzI²C, IrDA, SPI, UART/USART64-LQFPRoHS
Z8F6422VS020SGZ8F6422VS020SGIC MCU 8BIT 64KB FLASH 68PLCC eZ88-Bit20MHzI²C, IrDA, SPI, UART/USART68-LCC (J-Lead)RoHS
Z8F042ASB020EGZ8F042ASB020EGIC MCU 8BIT 4KB FLASH 8SOIC eZ88-Bit20MHzIrDA, UART/USART8-SOIC (0.154", 3.90mm Width)RoHS
Z8F042ASH020EG2156Z8F042ASH020EG2156IC MCU 8BIT 4KB FLASH 20SOIC eZ88-Bit20MHzIrDA, UART/USART20-SOIC (0.295", 7.50mm Width)RoHS
Z8F042ASJ020EG2156Z8F042ASJ020EG2156IC MCU 8BIT 4KB FLASH 28SOIC eZ88-Bit20MHzIrDA, UART/USART28-SOIC (0.295", 7.50mm Width)RoHS
Z8F3281AN024XK2246Z8F3281AN024XK2246IC MCU 8BIT 32KB FLASH 44QFP eZ88-Bit24MHzDALI, DMX, I²C, LINbus, SPI, UART/USART, USB44-LQFPRoHS
Z8F6081AN024XKZ8F6081AN024XKIC MCU 8BIT 60KB FLASH 44QFP eZ88-Bit24MHzDALI, DMX, I²C, LINbus, SPI, UART/USART, USB44-LQFPRoHS
Z8F6481AN024XK2246Z8F6481AN024XK2246IC MCU 8BIT 64KB FLASH 44QFP eZ88-Bit24MHzDALI, DMX, I²C, LINbus, SPI, UART/USART, USB44-LQFPRoHS
Z8F1621VN020SGZ8F1621VN020SGIC MCU 8BIT 16KB FLASH 44PLCC eZ88-Bit20MHzI²C, IrDA, SPI, UART/USART44-LCC (J-Lead)RoHS
Z8F2421VN020SGZ8F2421VN020SGIC MCU 8BIT 24KB FLASH 44PLCC eZ88-Bit20MHzI²C, IrDA, SPI, UART/USART44-LCC (J-Lead)RoHS
Z8F6421PM020SGZ8F6421PM020SGIC MCU 8BIT 64KB FLASH 40DIP eZ88-Bit20MHzI²C, IrDA, SPI, UART/USART40-DIP (0.620", 15.75mm)RoHS
Z8F1681AN024XK2247Z8F1681AN024XK2247IC MCU 8BIT 16KB FLASH 44LQFP eZ88-Bit24MHzDALI, DMX, I²C, LINbus, SPI, UART/USART, USB44-LQFP
Z8F6481AN024XK2247Z8F6481AN024XK2247IC MCU 8BIT 64KB FLASH 44LQFP eZ88-Bit24MHzDALI, DMX, I²C, LINbus, SPI, UART/USART, USB44-LQFPRoHS
Z8F1680SJ020EGZ8F1680SJ020EGIC MCU 8BIT 16KB FLASH 28SOIC eZ88-Bit20MHzI²C, IrDA, LINbus, SPI, UART/USART28-SOIC (0.295", 7.50mm Width)RoHS
Z8F6422VS020EGZ8F6422VS020EGIC MCU 8BIT 64KB FLASH 68PLCC eZ88-Bit20MHzI²C, IrDA, SPI, UART/USART68-LCC (J-Lead)RoHS
Z8F0823SB005EGZ8F0823SB005EGIC MCU 8BIT 8KB FLASH 8SOIC eZ88-Bit20MHzIrDA, UART/USART8-SOIC (0.154", 3.90mm Width)RoHS
Z8F082ASH020EG2156Z8F082ASH020EG2156IC MCU 8BIT 8KB FLASH 20SOIC eZ88-Bit20MHzIrDA, UART/USART20-SOIC (0.295", 7.50mm Width)RoHS
Z8F2480SJ020EGZ8F2480SJ020EGIC MCU 8BIT 24KB FLASH 28SOIC eZ88-Bit20MHzI²C, IrDA, LINbus, SPI, UART/USART28-SOIC (0.295", 7.50mm Width)RoHS
Z8F0423SB005SGZ8F0423SB005SGIC MCU 8BIT 4KB FLASH 8SOIC eZ88-Bit5MHzIrDA, UART/USART8-SOIC (0.154", 3.90mm Width)RoHS
Z8F022APB020SGZ8F022APB020SGIC MCU 8BIT 2KB FLASH 8DIP eZ88-Bit20MHzIrDA, UART/USART8-DIP (0.300", 7.62mm)RoHS
Z8F022APB020EGZ8F022APB020EGIC MCU 8BIT 2KB FLASH 8DIP eZ88-Bit20MHzIrDA, UART/USART8-DIP (0.300", 7.62mm)RoHS
Z8F1680SJ020SGZ8F1680SJ020SGIC MCU 8BIT 16KB FLASH 28SOIC eZ88-Bit20MHzI²C, IrDA, LINbus, SPI, UART/USART28-SOIC (0.295", 7.50mm Width)RoHS
Z8F1621AN020EGZ8F1621AN020EGIC MCU 8BIT 16KB FLASH 44QFP eZ88-Bit20MHzI²C, IrDA, SPI, UART/USART44-LQFPRoHS
Z8F6481QN024XK2247Z8F6481QN024XK2247IC MCU 8BIT 64KB FLASH 44QFN eZ88-Bit24MHzDALI, DMX, I²C, LINbus, SPI, UART/USART, USB44-VFQFN Exposed PadRoHS
Z8F1681QK024XK2247Z8F1681QK024XK2247IC MCU 8BIT 16KB FLASH 32QFN eZ88-Bit24MHzDALI, DMX, I²C, LINbus, SPI, UART/USART, USB32-VFQFN Exposed Pad
Z8F1681QN024XK2247Z8F1681QN024XK2247IC MCU 8BIT 16KB FLASH 44QFN eZ88-Bit24MHzDALI, DMX, I²C, LINbus, SPI, UART/USART, USB44-VFQFN Exposed Pad
Z8F0813SB005EGZ8F0813SB005EGIC MCU 8BIT 8KB FLASH 8SOIC eZ88-Bit5MHzIrDA, UART/USART8-SOIC (0.154", 3.90mm Width)RoHS
Z8F6421VN020EGZ8F6421VN020EGIC MCU 8BIT 64KB FLASH 44PLCC eZ88-Bit20MHzI²C, IrDA, SPI, UART/USART44-LCC (J-Lead)RoHS
Z8F6421AN020EGZ8F6421AN020EGIC MCU 8BIT 64KB FLASH 44QFP eZ88-Bit20MHzI²C, IrDA, SPI, UART/USART44-LQFPRoHS
Z8F0812SJ020SGZ8F0812SJ020SGIC MCU 8BIT 8KB FLASH 28SOIC eZ88-Bit20MHzI²C, IrDA, SPI, UART/USART28-SOIC (0.295", 7.50mm Width)RoHS
Z8F2421AN020SGZ8F2421AN020SGIC MCU 8BIT 24KB FLASH 44QFP eZ88-Bit20MHzI²C, IrDA, SPI, UART/USART44-LQFPRoHS
Z8F4821AN020SGZ8F4821AN020SGIC MCU 8BIT 48KB FLASH 44QFP eZ88-Bit20MHzI²C, IrDA, SPI, UART/USART44-LQFPRoHS
Z8F082ASJ020EG2156Z8F082ASJ020EG2156IC MCU 8BIT 8KB FLASH 28SOIC eZ88-Bit20MHzIrDA, UART/USART28-SOIC (0.295", 7.50mm Width)RoHS

View in Parametric Search

Associated Product
Zilog Z8F16800128ZCOG
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-General Embedded-MCU
Zilog Z8F16800144ZCOG
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-General Embedded-MCU
Zilog Z8F64820100ZCOG
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-General Embedded-MCU
Zilog IXRD1002
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Evaluation, Demo Boards, Kits-Reference Design
Zilog Z8F64200100KITG
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-General Embedded-MCU