Print Print this page
 
Sumida America Components Inc.
SPM1004 Series
Tamura
EPM Series
 
TDK-Lambda Americas Inc.
CC-P-E Series
  • Images

EPM Series

15W Isolated Module, DC to DC Converters

Tamura

Power supplies with ultra low standby power, consumption/energy saving power modules.

Datasheets:
Features
  • Easy creation of switching power supplies by use of simple external parts
  • Significant power consumption reduction under light-load and no-load conditions
  • Support of worldwide input and PFC output voltage
  • Significant reduction of beat note under light-load condition by use of resin filling
Applications
  • Industrial equipment
  • Information processing equipment
  • AV equipment
  • Home electric appliances
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):1A
  • Efficiency:80%
  • Features:OCP, OTP, OVP
  • Mounting Type:Through Hole
  • Number of Outputs:1
  • Operating Temperature:-20°C ~ 80°C
  • Package / Case:14-DIP Module
  • Packaging:Bulk
  • Power (Watts):15W
  • Size / Dimension:1.30" L x 1.22" W x 0.81" H (33.0mm x 31.0mm x 20.7mm)
  • Type:Isolated Module
  • Voltage - Input (Max):450V
  • Voltage - Input (Min):110V
  • Voltage - Isolation:3kV
  • Voltage - Output 1:15V
Parts