Print Print this page
 
DFRobot
ESP32 WiFi and Bluetooth Dual-Core MCU Module
DFRobot
ESP8266 WiFi Bee (Arduino Compatible)
 
DFRobot
TEL0118-1
  • Images

ESP8266 WiFi Bee (Arduino Compatible)

ESP8266 WiFi Bee (Arduino Compatible) - TEL0092

DFRobot

Wifi Bee-ESP8266 is a Serial-to-WiFi module using XBEE design in a compact size, compatible with XBEE slot, applicable to a variety of 3.3V single-chip system. It can be used for Arduino, wireless data transfer, remote control. On-board switch can be used to easily select the Startup module or Upgrade firmware. ESP8266 has a powerful on-chip processing and storage capacity, built-in 32-bit processor, built-in Lwip protocol stack. Support AP+STA mode co-exist. And you could configure various parameters via AT commands.

Datasheets:
Specifications
  • Frequency:2.4GHz
  • Mounting Type:Through Hole
  • Package / Case:Module
  • Packaging:Bulk
  • Protocol:802.11b/g/n
  • RF Family/Standard:WiFi
  • Serial Interfaces:USB
  • Utilized IC / Part:ESP8266
  • Voltage - Supply:3.3V
Parts