Print Print this page
 
Lumex Opto/Components Inc.
InfoVue™ TFT LCD Modules
Matrix Orbital
EVE TFT Series
 
Matrix Orbital
Full Color Parallel TFTs

EVE TFT Series

EVE TFT Series

Matrix Orbital

The Matrix Orbital EVE lineup utilizes FTDI's second generation Embedded Video Engine (EVE) to control, render, manage and display complex graphics on a full color TFT touch screen. By taking advantage of the 1MB of graphics RAM, motion-JPEG encoded AVI videos can be played back in both portrait and landscape mode. Data can be displayed through a set of widgets such as gauges, spinners, sliders and bar graphs. Additional features include added touch control hardware, capable of recognizing and tracking touch movement and providing notification for up to 255 touch objects. Mono 8-bit linear audio wave playback at sampling frequencies from 8 kHz to 48 kHz is made possible by the built-in sound synthesizer and digital filter. The EVE 2 communicates using SPI protocol, and can be configured for quad SPI communication. Using SPI communication protocol makes the EVE 2 compatible with many microcontrollers available on the market, including the FTDI FT900, NPX 17XX, Arduino and many more.

Specifications
  • Display Mode:Transmissive
  • Display Type:TFT - Color
  • Graphics Color:Red, Green, Blue (RGB)
  • Interface:SPI
Parts

View in Parametric Search

EVE2-38G-BLH-TPCEVE2-38G-BLH-TPCBACK LIGHT BLH TOUCH TPC TFT - ColorTransmissiveCapacitive3.8" (96.52mm)RoHS
EVE2-70G-BLM-TPCEVE2-70G-BLM-TPCBACK LIGHT BLM TOUCH TPC TFT - ColorTransmissiveCapacitive7" (177.80mm)RoHS
EVE2-43A-BLM-TPNEVE2-43A-BLM-TPNDISPLAY LCD TFT 4.3" EVE TFT - ColorTransmissive-4.3" (109.22mm)RoHS
EVE2-35A-BLM-TPNEVE2-35A-BLM-TPNDISPLAY LCD TFT 3.5" EVE TFT - ColorTransmissive-3.5" (88.90mm)RoHS
EVE2-43A-BLM-TPREVE2-43A-BLM-TPRDISPLAY LCD TFT TOUCH RES 4.3" ETFT - ColorTransmissiveResistive4.3" (109.22mm)RoHS
EVE2-35A-BLM-TPREVE2-35A-BLM-TPRDISPLAY LCD TFT TOUCH RES 3.5" ETFT - ColorTransmissiveResistive3.5" (88.90mm)RoHS
EVE2-50A-BLM-TPNEVE2-50A-BLM-TPNDISPLAY LCD TFT 5" EVE TFT - ColorTransmissive-5" (127.00mm)RoHS
EVE2-43G-BLM-TPCEVE2-43G-BLM-TPCBACK LIGHT BLM TOUCH TPC TFT - ColorTransmissiveCapacitive4.3" (109.22mm)RoHS
EVE2-35G-BLM-TPCEVE2-35G-BLM-TPCBACK LIGHT BLM TOUCH TPC TFT - ColorTransmissiveCapacitive3.5" (88.90mm)RoHS
EVE2-50A-BLM-TPREVE2-50A-BLM-TPRDISPLAY LCD TFT TOUCH RES 5" EVETFT - ColorTransmissiveResistive5" (127.00mm)RoHS
EVE2-29A-BLM-TPNEVE2-29A-BLM-TPNDISPLAY LCD TFT TOUCH RES 2.9" ETFT - ColorTransmissive-2.9" (73.66mm)RoHS
EVE2-50G-BLM-TPCEVE2-50G-BLM-TPCBACK LIGHT BLM TOUCH TPC TFT - ColorTransmissiveCapacitive5" (127.00mm)RoHS
EVE2-38A-BLH-TPREVE2-38A-BLH-TPRDISPLAY LCD TFT TOUCH RES 3.8" ETFT - ColorTransmissiveResistive3.8" (96.52mm)RoHS
EVE2-70A-BLM-TPNEVE2-70A-BLM-TPNDISPLAY LCD TFT 7" EVE TFT - ColorTransmissive-7" (177.80mm)RoHS
EVE2-70A-BLM-TPREVE2-70A-BLM-TPRDISPLAY LCD TFT TOUCH RES 7" EVETFT - ColorTransmissiveResistive7" (177.80mm)RoHS

View in Parametric Search